03040002 - Norgren Plunger 3/2 Pneumatic Manual Control Valve Super X Series, G 1/8, 1/8in, III B Plunjer
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
03040002 - Norgren Plunger 3/2 Pneumatic Manual Control Valve Super X Series, G 1/8, 1/8in, III B Plunjer
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Body Material: Polyamide 6 Connection Thread Standard: G Control Button/Switch Colour: Red|Green|Black Control Mechanism: Plunger Height: 21 mm Length: 78 mm Maximum Flow Rate: 335 L/min Maximum Operating Pressure: 10 bar Maximum Operating Temperature: 70 °C Minimum Operating Temperature: 0 °C Model Number: III B Number of Ports: 3 Number of Positions: 2 Port Size: 1/8 in Port Type: PIF|Threaded Product Type: Pneumatic Manual Control Valve Series: 030 Standards/Approvals: No Thread Size: 1/8 in Valve Function: 3/2 Width: 45 mm



