RT/57225/M/80 - Norgren Pneumatic Piston Rod Cylinder - 25mm Bore, 80mm Stroke, RT/57210/M/25 Series, Double Acting, Dubbelwerkend
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
RT/57225/M/80 - Norgren Pneumatic Piston Rod Cylinder - 25mm Bore, 80mm Stroke, RT/57210/M/25 Series, Double Acting, Dubbelwerkend
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Action Type: Double Acting Body Material: Stainless Steel Bore Size: 25 mm Cushioning Type: Buffer Length: 158.5 mm Maximum Operating Pressure: 1 bar Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -10 °C Mount Type: Integral Eye Piston Rod Gender: Male Piston Rod Thread Size: M10 Piston Rod Thread Standard: Metric Product Type: Pneumatic Piston Rod Cylinder Rod Type: Single Series: RT57200M Standards/Approvals: No Stroke Length: 80 mm Weight: 0.12 kg



