V61B4D7A-XA090 - Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 V61 Series
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
V61B4D7A-XA090 - Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/4 V61 Series
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Actuation Type: Pilot/Spring Body Material: Aluminium Connection Thread Standard: G Maximum Flow Rate: 1300 L/min Maximum Operating Pressure: 10 bar Maximum Operating Temperature: 50 °C Maximum Pilot Pressure: 16 bar Minimum Operating Temperature: -10 °C Minimum Pilot Pressure: 1.5 bar Mount Type: In-Line Number of Ports: 3 Number of Positions: 2 Port Size: 1/4 in Product Type: Pneumatic Solenoid Valve Series: V61 Standards/Approvals: No Valve Function: NC|NO


