1 Minimum bestelling
Onion Expansion DockOM-D-EXP
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
The Expansion Dock provides an easy way to power the Omega with any Micro USB cable and breaks out the Omega’s GPIO pins. You can use them to control external circuits or connect Expansion boards to extend the functionality of your Omega. It also comes with an on-board USB-to-serial chip that allows you to access the terminal directly from your computer.
- 1x On-board RGB LED
- 1x Reset Button
- 1x Power Switch
- 30-pin Expansion Header
Vorig artikelnummer
295890
Meer informatie
Land van herkomst China (CN)
Fabrikant Onion
Gross weight (incl. package) 26 Gram
Dimensions (incl. package) 90 x 65 x 25 MM
Douanenummer 8473302000
UNSPSC (v5.03) 32101628
EAN 636276891716