Skip to Header Skip to Main Content Skip to Footer
Our extensive selection of IR phototransistors includes options from leading manufacturers such as Vishay and Würth Elektronik, ensuring reliability and performance.
Fabrikant
Produkt status
Collector, donkere stroom max. Min 1 nA 30 nA 100 nA 200 nA 300 nA Max 1 nA 30 nA 100 nA 200 nA 300 nA
Collectorstroom max. Min 20 mA 50 mA 100 mA Max 20 mA 50 mA 100 mA
Collector-zenderspanning (VCEO) max. Min 20 V 30 V 32 V 35 V 70 V 80 V Max 20 V 30 V 32 V 35 V 70 V 80 V
Golflengte van piekgevoeligheid Min 825 nm 830 nm 850 nm 860 nm 940 nm Max 825 nm 830 nm 850 nm 860 nm 940 nm
Lampenpakket Min 603 1002 SMD T-1 T-1 3/4 T-3/4 TO-18 Max 603 1002 SMD T-1 T-1 3/4 T-3/4 TO-18
Lampgrootte (diameter) Min 1.8 mm 3 mm 5 mm Max 1.8 mm 3 mm 5 mm
Lenskleur
Max. valtijd. Min 2.3 us 5 us 9 us 15 us 95 us Max 2.3 us 5 us 9 us 15 us 95 us
Max. verzadigingsspanning van collector-zender Min 150 mV 300 mV 400 mV Max 150 mV 300 mV 400 mV
Stijgtijd max. Min 7 us 15 us 70 us Max 7 us 15 us 70 us
Zender-collectorspanning (VECO) max. Min 5 V 7 V Max 5 V 7 V