Skip to Header Skip to Main Content Skip to Footer
Distrelec is your trusted source for top-quality transmissive couplers, essential for efficient optical signal transfer in electronic applications.Our extensive range includes products from leading manufacturers such as Omron Electronic Components, Vishay, and Everlight Electronics, ensuring access to the latest innovations and highest quality solutions.
Fabrikant
Produkt status
Piekgolflengte Min 850 nm 855 nm 870 nm 890 nm 900 nm 940 nm 950 nm Max 850 nm 855 nm 870 nm 890 nm 900 nm 940 nm 950 nm
Collector-zenderspanning (VCEO) max. Min 12 V 20 V 24 V 30 V Max 12 V 20 V 24 V 30 V
Donkere stroom max. Min 65 nA 100 nA 200 nA 3.3 uA Max 65 nA 100 nA 200 nA 3.3 uA
Max. spleetbreedte Min 3 mm 3.1 mm 3.2 mm 3.3 mm 3.81 mm 4 mm 5 mm 6 mm 9.5 mm Max 3 mm 3.1 mm 3.2 mm 3.3 mm 3.81 mm 4 mm 5 mm 6 mm 9.5 mm
Max. valtijd. Min 4 us 6 us 8 us 14 us 37 us 150 us Max 4 us 6 us 8 us 14 us 37 us 150 us
Montagestijl
Omgekeerde spanning (Vr) Min 2 V 3 V 4 V 5 V Max 2 V 3 V 4 V 5 V
Sensoruitgang
Stijgtijd max. Min 2 us 4 us 10 us 11 us 15 us 20 us 150 us Max 2 us 4 us 10 us 11 us 15 us 20 us 150 us
Vermogensdissipatie (Pd) max. Min 38 mW 50 mW 75 mW 80 mW 100 mW 200 mW 250 mW Max 38 mW 50 mW 75 mW 80 mW 100 mW 200 mW 250 mW
Voorwaartse spanning (Vf) max. Min 1.4 V 1.5 V 1.6 V 1.8 V 5 V 12 V 24 V Max 1.4 V 1.5 V 1.6 V 1.8 V 5 V 12 V 24 V
Voorwaartse stroom (If) max. Min 15 mA 25 mA 30 mA 50 mA Max 15 mA 25 mA 30 mA 50 mA