Zakelijk
Privé
EURexcl. BTW
Allescaret down icon
cart icon
Winkelwagen
Allescaret down icon
PC-oscilloscoop TBS2000 DSO 4x 70MHz 1GSPS USB / EthernetTBS2074
TBS2074 - PC-oscilloscoop TBS2000 DSO 4x 70MHz 1GSPS USB / Ethernet, Tektronix
300-68-202
TBS2074

Niet meer op voorraad. Bekijk alternatieve producten

Wilt u het product kalibreren? Meer informatie   over onze premium ISO-kalibratieservice.  
PC-oscilloscoop TBS2000 DSO 4x 70MHz 1GSPS USB / Ethernet

Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.

1 Minimum bestelling
Productspecificaties
DSO 
70 MHz
4 
2 mV/div
5 V/div
Meetfuncties:PeriodFrequencyRise TimeFall TimePositive Duty CycleNegative Duty CyclePositive Pulse WidthNegative Pulse WidthBurst WidthPhasePositive OvershootNegative OvershootPeak to PeakAmplitudeHighLowMaxMinMeanCycle MeanRMSCycle RMSPositive Pulse CountNegative Pulse CountRising Edge CountFalling Edge CountAreaCycle AreaDelay FRDelay FFDelay FRDelay RR
Serie:TBS2000

Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie

Downloads
Productinformatie

Productreeks

Designed to make your work easier and for outstanding waveform visualization and analysis. The TBS2000 series digital storage oscilloscope captures and displays significantly more signal to help you evaluate designs faster. Easily and confidently analyze your signals with new on-waveform cursor readouts and 32 automatic measurements, each with informative tips to help you choose the right one. The TekVPI probe interface works with traditional BNC connections, but also enables wide application coverage with active voltage probes and current probes. 

  • 9 inch WVGA TFT-LCD display
  • 20 megapoint record length on all channels
  • 15 horizontal grids for 50% more visualization in the same scale setting
  • TekVPITM probe interface supports active, differential, and current probes
  • 32 automated measurements and FFT function for thorough waveform analysis
  • Configurable HelpEverywhere provides on-screen tips for specified settings
  • Built-in ScopeIntro handbook provides oscilloscope fundamentals

Wetgeving en naleving

REACH Regulatie Geen SHVC

Meer informatie

Land van herkomst China (CN)
Fabrikant Tektronix
Gross weight (incl. package) 7.005 Gram
Dimensions (incl. package) 550 x 260 x 395 MM
Douanenummer 9030200000
UNSPSC (v5.03) 41113638