OSPP160000000300000000000 - Parker Origa Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 16mm Bore, Dubbelwerkend
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
OSPP160000000300000000000 - Parker Origa Double Acting Rodless Pneumatic Cylinder 300mm Stroke, 16mm Bore, Dubbelwerkend
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Action Type: Double Acting Bore Size: 16 mm Connection Thread Standard: Metric Cushioning Type: Adjustable Guide Type: Slide Bearing Height: 30 mm Length: 430 mm Maximum Operating Pressure: 8 bar Maximum Operating Temperature: 80 °C Minimum Operating Temperature: -10 °C Mounting Orientation: Horizontal Port Gender: Female Port Thread Size: M5 Product Type: Rodless Pneumatic Cylinder Series: OSP-P Standards/Approvals: DIN EN ISO 14644-1 Stroke Length: 300 mm Weight: 520 g Width: 30 mm
