Skip to Header Skip to Main Content Skip to Footer
At Distrelec, we offer an extensive selection of rotary potentiometers that are brought to you by several highly-regarded manufacturers including Arcol, Bourns, Contelec, Piher-Amphenol, Schneider Electric, Siemens, and more. An essential component used in many industrial and commercial applications, the rotary potentiometer is found within a plethora of electronic systems in the areas of automotive, telecommunications, audio and multimedia, smart home technologies, and more.
Fabrikant
Produkt status
Vermogenswaarde Min 30 mW 50 mW 90 mW 100 mW 120 mW 150 mW 200 mW 250 mW 260 mW 330 mW 410 mW 500 mW 750 mW 900 mW 1 W 1.5 W 2 W 3 W 5 W 12 W 12.5 W 16 W 25 W 30 W 50 W 55 W 100 W 120 W 225 W Max 30 mW 50 mW 90 mW 100 mW 120 mW 150 mW 200 mW 250 mW 260 mW 330 mW 410 mW 500 mW 750 mW 900 mW 1 W 1.5 W 2 W 3 W 5 W 12 W 12.5 W 16 W 25 W 30 W 50 W 55 W 100 W 120 W 225 W
Veerkracht Min 1 Ohm 2.2 Ohm 4.7 Ohm 10 Ohm 15 Ohm 22 Ohm 27 Ohm 41 Ohm 47 Ohm 68 Ohm 100 Ohm 150 Ohm 200 Ohm 220 Ohm 250 Ohm 270 Ohm 330 Ohm 470 Ohm 500 Ohm 560 Ohm 680 Ohm 820 Ohm 1 kOhm 1.5 kOhm 2 kOhm 2.2 kOhm 2.5 kOhm 2.7 kOhm 3.3 kOhm 4.7 kOhm 5 kOhm 6.8 kOhm 8.2 kOhm 10 kOhm 15 kOhm 18 kOhm 20 kOhm 22 kOhm 25 kOhm 30 kOhm 33 kOhm 47 kOhm 50 kOhm 100 kOhm 200 kOhm 220 kOhm 250 kOhm 470 kOhm 500 kOhm 1 MOhm 2.5 MOhm 5 MOhm Max 1 Ohm 2.2 Ohm 4.7 Ohm 10 Ohm 15 Ohm 22 Ohm 27 Ohm 41 Ohm 47 Ohm 68 Ohm 100 Ohm 150 Ohm 200 Ohm 220 Ohm 250 Ohm 270 Ohm 330 Ohm 470 Ohm 500 Ohm 560 Ohm 680 Ohm 820 Ohm 1 kOhm 1.5 kOhm 2 kOhm 2.2 kOhm 2.5 kOhm 2.7 kOhm 3.3 kOhm 4.7 kOhm 5 kOhm 6.8 kOhm 8.2 kOhm 10 kOhm 15 kOhm 18 kOhm 20 kOhm 22 kOhm 25 kOhm 30 kOhm 33 kOhm 47 kOhm 50 kOhm 100 kOhm 200 kOhm 220 kOhm 250 kOhm 470 kOhm 500 kOhm 1 MOhm 2.5 MOhm 5 MOhm
Serie Min 51 53 54 56 91 92 93 95 96 357 534 535 3310 3382 3540 3541 3543 3545 3547 3549 3590 3852 3862 5320 6539 6639 6657 20HP 3SU1 CMU CU Harmony XB4 Harmony XB5 P11H P11S P13SM P16 PC-16 PC262 / 260 PC90 PCW PDB PDB081 PE30 PL310 PRS11R PRS12R PRS14R PTD90 PTV PTV09 RES RHS RJS RKS RPS RT12 RT25 RT55 SMC-10 T-16 T-21 Max 51 53 54 56 91 92 93 95 96 357 534 535 3310 3382 3540 3541 3543 3545 3547 3549 3590 3852 3862 5320 6539 6639 6657 20HP 3SU1 CMU CU Harmony XB4 Harmony XB5 P11H P11S P13SM P16 PC-16 PC262 / 260 PC90 PCW PDB PDB081 PE30 PL310 PRS11R PRS12R PRS14R PTD90 PTV PTV09 RES RHS RJS RKS RPS RT12 RT25 RT55 SMC-10 T-16 T-21
Type montage
Aansluitingstype
Diameter Min 8.45 mm 11.7 mm 12.7 mm 16 mm 17 mm 19 mm 19.7 mm 20 mm 20.61 mm 21.5 mm 22 mm 22.2 mm 22.22 mm 22.23 mm 22.48 mm 22.5 mm 24 mm 29.4 mm 30 mm 33.34 mm 34 mm 38 mm 39.62 mm 43 mm 54 mm 58.67 mm 60 mm 79.38 mm 85 mm 127 mm Max 8.45 mm 11.7 mm 12.7 mm 16 mm 17 mm 19 mm 19.7 mm 20 mm 20.61 mm 21.5 mm 22 mm 22.2 mm 22.22 mm 22.23 mm 22.48 mm 22.5 mm 24 mm 29.4 mm 30 mm 33.34 mm 34 mm 38 mm 39.62 mm 43 mm 54 mm 58.67 mm 60 mm 79.38 mm 85 mm 127 mm
Hoogte Min 3.1 mm 6.2 mm 6.8 mm 7.4 mm 8 mm 9 mm 9.35 mm 9.53 mm 11 mm 12 mm 13 mm 13.25 mm 14 mm 15 mm 17 mm 17.45 mm 18 mm 18.25 mm 18.5 mm 18.6 mm 19 mm 19.05 mm 19.81 mm 20 mm 20.5 mm 22 mm 22.53 mm 23 mm 23.8 mm 24.5 mm 25 mm 25.41 mm 25.62 mm 26.54 mm 26.97 mm 26.99 mm 27.25 mm 27.5 mm 27.73 mm 28 mm 28.3 mm 28.58 mm 28.8 mm 30.3 mm 30.5 mm 31.05 mm 33 mm 33.5 mm 33.74 mm 34.6 mm 35.6 mm 36 mm 36.66 mm 38.1 mm 39.6 mm 39.62 mm 39.67 mm 40 mm 40.26 mm 40.5 mm 41.87 mm 42 mm 43 mm 47 mm 48.5 mm 50 mm 58.67 mm 63 mm 64 mm 66 mm 66.2 mm 77 mm 79.38 mm 96.5 mm 105 mm Max 3.1 mm 6.2 mm 6.8 mm 7.4 mm 8 mm 9 mm 9.35 mm 9.53 mm 11 mm 12 mm 13 mm 13.25 mm 14 mm 15 mm 17 mm 17.45 mm 18 mm 18.25 mm 18.5 mm 18.6 mm 19 mm 19.05 mm 19.81 mm 20 mm 20.5 mm 22 mm 22.53 mm 23 mm 23.8 mm 24.5 mm 25 mm 25.41 mm 25.62 mm 26.54 mm 26.97 mm 26.99 mm 27.25 mm 27.5 mm 27.73 mm 28 mm 28.3 mm 28.58 mm 28.8 mm 30.3 mm 30.5 mm 31.05 mm 33 mm 33.5 mm 33.74 mm 34.6 mm 35.6 mm 36 mm 36.66 mm 38.1 mm 39.6 mm 39.62 mm 39.67 mm 40 mm 40.26 mm 40.5 mm 41.87 mm 42 mm 43 mm 47 mm 48.5 mm 50 mm 58.67 mm 63 mm 64 mm 66 mm 66.2 mm 77 mm 79.38 mm 96.5 mm 105 mm
Tolerantie ±20% Min ±0.2 % ±0.25 % ±10 % ±15 % ±20 % ±3 % ±30 % ±5 % 0.4 mm 10 % Max ±0.2 % ±0.25 % ±10 % ±15 % ±20 % ±3 % ±30 % ±5 % 0.4 mm 10 %
Bedrijfstemperatuur max. Min 50 °C 60 °C 70 °C 75 °C 85 °C 90 °C 105 °C 120 °C 125 °C 150 °C 320 °C Max 50 °C 60 °C 70 °C 75 °C 85 °C 90 °C 105 °C 120 °C 125 °C 150 °C 320 °C
Asdiameter Min 2.5 mm 3 mm 3.16 mm 3.17 mm 3.18 mm 3.2 mm 3.5 mm 4 mm 4.5 mm 6 mm 6.3 mm 6.34 mm 6.35 mm 6.4 mm 8 mm 9.5 mm 16 mm Max 2.5 mm 3 mm 3.16 mm 3.17 mm 3.18 mm 3.2 mm 3.5 mm 4 mm 4.5 mm 6 mm 6.3 mm 6.34 mm 6.35 mm 6.4 mm 8 mm 9.5 mm 16 mm
Schachttype
Aantal rotaties Min 1 2 3 5 6 10 Max 1 2 3 5 6 10
Aantal tandwielen Min 1 2 Max 1 2
Bedrijfstemperatuur min. Min -65 °C -55 °C -40 °C -25 °C -20 °C -10 °C 1 °C Max -65 °C -55 °C -40 °C -25 °C -20 °C -10 °C 1 °C
Oriëntatie
Rotatiehoek Min 200 ° 235 ° 240 ° 250 ° 270 ° 280 ° 290 ° 295 ° 300 ° 310 ° 312 ° 330 ° 340 ° 360 ° 1080 ° 1800 ° 2160 ° 3600 ° Max 200 ° 235 ° 240 ° 250 ° 270 ° 280 ° 290 ° 295 ° 300 ° 310 ° 312 ° 330 ° 340 ° 360 ° 1080 ° 1800 ° 2160 ° 3600 °
Schachtlengte Min 1 mm 8.5 mm 9.65 mm 11.15 mm 12 mm 12.7 mm 13 mm 15 mm 15.88 mm 16 mm 19 mm 19.05 mm 19.4 mm 20 mm 20.62 mm 20.63 mm 21 mm 22 mm 22.2 mm 22.22 mm 22.23 mm 22.5 mm 25 mm 25.5 mm 27.5 mm 30 mm 31.5 mm 35 mm 40 mm 45 mm 50 mm 50.8 mm 51 mm 60 mm Max 1 mm 8.5 mm 9.65 mm 11.15 mm 12 mm 12.7 mm 13 mm 15 mm 15.88 mm 16 mm 19 mm 19.05 mm 19.4 mm 20 mm 20.62 mm 20.63 mm 21 mm 22 mm 22.2 mm 22.22 mm 22.23 mm 22.5 mm 25 mm 25.5 mm 27.5 mm 30 mm 31.5 mm 35 mm 40 mm 45 mm 50 mm 50.8 mm 51 mm 60 mm
Track-taper