Pimoroni pHAT DAC for Raspberry Pi ZeroPIM138
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
The pHAT DAC provides a super affordable high-quality DAC for the Raspberry Pi. Pumping out 24-bits at 192KHz of audio goodness from the Raspberry Pi's I2S interface on the 2x20 pin GPIO header. Since it's digital audio, it sounds really good, much better than the onboard analog audio. The 3.5mm stereo jack comes soldered onto the board already.
Kit includes:
Assembled pHAT DAC & 2x20 0.1" female GPIO header, some light soldering is required to attach the header on, or you can of course solder the pHAT right onto the Pi Zero
- 24-bit audio at 192KHz
- Line out stereo jack
- pHAT format board
- Uses the PCM5102A DAC to work with the Raspberry Pi I2S interface
Vorig artikelnummer
334159
Meer informatie
Land van herkomst Verenigde Staten (US)
Fabrikant Pimoroni
Gross weight (incl. package) 13.2 Gram
Dimensions (incl. package) 119 x 76 x 13 MM
Douanenummer 8473302000
UNSPSC (v5.03) 32101628