1 Minimum bestelling
6" Pins for MR06, MR07 and MR08MR-PINS6
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
Opmerkingen
Opmerking bij levering
Included 1 Pair
Wetgeving en naleving
RoHS
In behandeling. Meer informatie
Artikelinformatie
- The sandblasted, hardened-steel pins with single-piece design prevent bending & create an improved bonding surface for the abrasion-resistant insulation
- The insulation extends all the way to the connection to the probe, so even if you drive the pins all the way into the wall cavity, the drywall will not affect the measurement
Vorig artikelnummer
319669
Meer informatie
Land van herkomst China (CN)
Fabrikant FLIR
Gross weight (incl. package) 0.027 Kilogram
Dimensions (incl. package) 185 x 30 x 13 MM
Douanenummer 9025900090
UNSPSC (v5.03) 77101505
EAN 793950372067