1 Minimum bestelling
Voedings-IC's 240V 24W Euro-stekker type C (CEE 7/16) Jack-stekker 2,1 mm / Jack-stekker 2,1 mm / Jack-stekker 2,1 mm / 2,5 mm jack / 1.35 mm Jack Plug / 1.5 mm Jack PlugP.SUP.EU24W
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
- Universal power adapter, 24 W, with 9 - 24 V output
- Includes 6 exchangeable power tips
Vorig artikelnummer
249476
Meer informatie
Land van herkomst China (CN)
Fabrikant HQ
Gross weight (incl. package) 175 Gram
Dimensions (incl. package) 120 x 60 x 90 MM
Douanenummer 8504406090
UNSPSC (v5.03) 39121004
EAN 5412810136742