1 Minimum bestelling
Voedings-IC's 24 Watt Series 240V 580mA 22.5W Changeable Plug Vatstekker 2,1 x 5,5 mmSTD-09025V
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
Opmerkingen
Opmerking bij order
Main contacts to be ordered separately
Productreeks
- Interchangeable mains contact for adapting to different countries (EU, US, UK, AUS)
- Universal Input
- Regulated output with low ripple noise
- Small dimensions and low weight
- Changeable and polarity protected secondary contact (supplied with 5.5 x 2.1 mm contact)
Artikelinformatie
Vorig artikelnummer
358334
Gedrukte catalogi
2016/17 Pagina 1557
Meer informatie
Land van herkomst China (CN)
Fabrikant Nordic Power
Gross weight (incl. package) 205 Gram
Dimensions (incl. package) 90 x 105 x 61 MM
Douanenummer 8504406090
UNSPSC (v5.03) 39121004