5 min order
PVC Insulation Tapes, Helatape Flex 15 15mm x 10m GreenHTAPE-FLEX15GN-15X10
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Vinyl electrical tape in many different colours
- Used for insulation, protection, fixing, maintenance, colour coding and more
- Good resistance to abrasion, sunlight, moisture, chemicals, and varying weather conditions
- Highly flexible with outstanding adhesion performance
- Harnessing of wires and cables
- Suitable for mechanical and electrical applications up to 1 kV
- VDE approved according to IEC 60454-3-1-6/F-PVCP/90
- Flame retardant according to IEC 60454-2
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
960930
Paper catalogue
2016/17 p. 1995
Paper catalogue
2013/14 p. 2309
Additional information
Country of origin Spain (ES)
Manufacturer HellermannTyton
Gross weight (incl. package) 33 Gram
Dimensions (incl. package) 60 x 60 x 10 MM
Customs number 3919108090
UNSPSC (v5.03) 31201502
EAN 4031026401669