R411810121 - Radiall 50Ohm RF Attenuator Straight SMA Connector SMA Plug to Socket 10dB, Operating Frequency DC → 18GHz, 50Ohm
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
R411810121 - Radiall 50Ohm RF Attenuator Straight SMA Connector SMA Plug to Socket 10dB, Operating Frequency DC → 18GHz, 50Ohm
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Body Plating: Nickel Connector Gender A: Male Connector Gender B: Female Connector Type: SMA Contact Material: Beryllium Copper Alloy Contact Plating: Gold Impedance: 50 Ohm Interface Type: SMA Plug to Socket Low Power: No Maximum Attenuation: 10 dB Maximum Frequency: 18 GHz Maximum Operating Temperature: 125 °C Minimum Frequency: 4 GHz Minimum Operating Temperature: -55 °C Orientation: Straight Product Type: RF Attenuator Series: ATTENUATOR Standards/Approvals: No




