ADP-SMAF-SMAF - RF Solutions Straight 50Ohm RF Adapter SMA Socket to SMA Socket 3GHz, 50Ohm
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
ADP-SMAF-SMAF - RF Solutions Straight 50Ohm RF Adapter SMA Socket to SMA Socket 3GHz, 50Ohm
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Adapter Type: SMA Socket to SMA Socket Cable Type: Coaxial Contact Material: Gold over Nickel Contact Plating: Gold over Nickel Converts From Gender - Connector: Female Converts From Gender - Contact: Female Converts From Type: SMA Converts to Gender - Connector: Female Converts to Gender - Contact: Female Converts to Type: SMA Coupling Style: Threaded Impedance: 50 Ohm Mount Type: Cable Operating Frequency: 3 GHz Orientation: Straight Polarity: Normal Product Type: RF Adapter Standards/Approvals: No
