2120D1AV1NAAA0000 - Rosemount 2120 Series Fork Level Switch Vibrating Level Switch, Relay Output, Side or Top Mount, Glass Filled Nylon Body
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
2120D1AV1NAAA0000 - Rosemount 2120 Series Fork Level Switch Vibrating Level Switch, Relay Output, Side or Top Mount, Glass Filled Nylon Body
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Cable Length: 44 mm Device Type: Fork Level Switch Gasket Material: Non-Asbestos Sheet Hazardous Area Certification: No Housing Material: Glass Filled Nylon Interface Type: PLC Maximum AC Voltage: 264 V ac Maximum Current: 500 mA Maximum DC Voltage: 30 V Maximum Operating Temperature: 150 °C Maximum Pressure: 100 bar Minimum Operating Temperature: -40 °C Mount Type: Top Mount|Side Product Type: Vibrating Level Switch Series: 2120 Standards/Approvals: EC|CSA


