Skip to Header Skip to Main Content Skip to Footer
Verlichte drukknopschakelaars At Distrelec, we stock an extensive collection of illuminated pushbutton switches from highly regarded manufacturers such as Allen-Bradley, Apem, EAO, IDEC, NKK, Schneider Electric, and many more. This type of pushbutton switch is used in many different electrical and electronics applications, and we sell many variations to help ensure that you can find the right products to enable the completion of your projects.
Fabrikant
Produkt status
Serie Min 01 02 09 14 18 19 31 51 56 82 95 1660 1670 1683 8300 3SU1 A A6 CW EAO 82 Series E-BOX IO-LINK E-BOX M12 FD Harmony XB4 Harmony XB5 IP IR IX KIS.BOX L21AH LB LBW LP01 LUMOTAST 16 MP0045 Q18LT RAFIX 22 FS+ RMQ Compact RMQ Titan SD16 SIRIUS ACT UB YB YB2 YW Max 01 02 09 14 18 19 31 51 56 82 95 1660 1670 1683 8300 3SU1 A A6 CW EAO 82 Series E-BOX IO-LINK E-BOX M12 FD Harmony XB4 Harmony XB5 IP IR IX KIS.BOX L21AH LB LBW LP01 LUMOTAST 16 MP0045 Q18LT RAFIX 22 FS+ RMQ Compact RMQ Titan SD16 SIRIUS ACT UB YB YB2 YW
Type montage
Lengte Min 15.4 mm 18 mm 18.5 mm 21 mm 21.3 mm 22 mm 26.85 mm 28.6 mm 29.66 mm 30 mm 30.8 mm 31 mm 32.57 mm 32.6 mm 33 mm 33.5 mm 33.6 mm 34.5 mm 37 mm 37.5 mm 43 mm 49.7 mm 54 mm 54.7 mm 55 mm 56 mm 56.1 mm 57 mm 60.7 mm 62 mm 100.5 mm 101 mm 109 mm Max 15.4 mm 18 mm 18.5 mm 21 mm 21.3 mm 22 mm 26.85 mm 28.6 mm 29.66 mm 30 mm 30.8 mm 31 mm 32.57 mm 32.6 mm 33 mm 33.5 mm 33.6 mm 34.5 mm 37 mm 37.5 mm 43 mm 49.7 mm 54 mm 54.7 mm 55 mm 56 mm 56.1 mm 57 mm 60.7 mm 62 mm 100.5 mm 101 mm 109 mm
Polen Min 1 2 3 4 6 8 Max 1 2 3 4 6 8
Aansluitingstype
Kleur schakelaar
Beschermingswaarde Min IK05 IK06 IK07 IP20 IP40 IP50 IP54 IP65 IP66 IP67 IP69 IP69K Max IK05 IK06 IK07 IP20 IP40 IP50 IP54 IP65 IP66 IP67 IP69 IP69K
Schakelfunctie
Type actuator
Contactconfiguratie Min 1CO 1NC 1NC / 1NO 1NC + 1NO 1NO 1NO + 1NC 2CO 2NC + 2NO 2NO 2NO + 1NC 2NO + 2NC 3NO + 3NC DPST Max 1CO 1NC 1NC / 1NO 1NC + 1NO 1NO 1NO + 1NC 2CO 2NC + 2NO 2NO 2NO + 1NC 2NO + 2NC 3NO + 3NC DPST
Contactstroom Min 100 mA 10 A 10 A @ 600 VAC 125 mA 12 A 16 A @ 250 VAC 1 A 2.5 A @ 600 VDC 200 mA 250 mA 3 A 3 A @ 240 VAC 3 A @ 24 VDC 3 A @ 250 VAC 3 A @ 30 VDC 400 mA 4 A 4 A @ 24 VAC 500 mA 500 mA @ 60 VAC / DC 50 mA 550 mA @ 125 VDC 5 A 5 A @ 125 VAC 5 A @ 250 VAC 600 mA 6 A 6 A @ 240 VAC 800 mA 8 A @ 24 VDC Max 100 mA 10 A 10 A @ 600 VAC 125 mA 12 A 16 A @ 250 VAC 1 A 2.5 A @ 600 VDC 200 mA 250 mA 3 A 3 A @ 240 VAC 3 A @ 24 VDC 3 A @ 250 VAC 3 A @ 30 VDC 400 mA 4 A 4 A @ 24 VAC 500 mA 500 mA @ 60 VAC / DC 50 mA 550 mA @ 125 VDC 5 A 5 A @ 125 VAC 5 A @ 250 VAC 600 mA 6 A 6 A @ 240 VAC 800 mA 8 A @ 24 VDC
Contactspanning Min 120 V 120 VAC 125 V 125 VAC 125 VDC 12 VDC 220 VAC 230 VAC 230 VDC 240 V 240 VAC 24 V 24 VAC 24 VAC/VDC 24 VDC 250 V 250 VAC 250 VAC/DC 28 VDC 30 V 30 VDC 32 VAC 32 VDC 35 V 380 V 400 VAC 42 VAC/DC 48 V 48 VDC 500 V 50 VAC 50 VDC 600 V 600 VAC 600 VDC 60 VAC 60 VDC 72 VDC Max 120 V 120 VAC 125 V 125 VAC 125 VDC 12 VDC 220 VAC 230 VAC 230 VDC 240 V 240 VAC 24 V 24 VAC 24 VAC/VDC 24 VDC 250 V 250 VAC 250 VAC/DC 28 VDC 30 V 30 VDC 32 VAC 32 VDC 35 V 380 V 400 VAC 42 VAC/DC 48 V 48 VDC 500 V 50 VAC 50 VDC 600 V 600 VAC 600 VDC 60 VAC 60 VDC 72 VDC
Legende
Schakelmateriaal
Snedeformaat (diameter) Min 8 mm 9.1 mm 10 mm 11.9 mm 12 mm 12.9 mm 13.6 mm 16 mm 16.2 mm 17.3 mm 18.2 mm 19 mm 22 mm 22.3 mm 24.2 mm 30.5 mm Max 8 mm 9.1 mm 10 mm 11.9 mm 12 mm 12.9 mm 13.6 mm 16 mm 16.2 mm 17.3 mm 18.2 mm 19 mm 22 mm 22.3 mm 24.2 mm 30.5 mm
Type verlichting
Verlichtingskleur
Voedingsspanning voor verlichting Min 2 V 2.05 V 2.1 V 3 V 3.3 V 12 V 24 V 230 V 240 V Max 2 V 2.05 V 2.1 V 3 V 3.3 V 12 V 24 V 230 V 240 V