6041737 - SICK FFU Series Flow Meter Flow Sensor for Liquid, 0.3L/min Min, 21 L/min Max
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
6041737 - SICK FFU Series Flow Meter Flow Sensor for Liquid, 0.3L/min Min, 21 L/min Max
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Connection Type: Type G Current Rating: 100 mA Device Type: Flow Meter Housing Material: Polyphenylsulfone IP Rating: IP67 Maximum Flow Rate: 21 L/min Maximum Media Temperature: 80 °C Maximum Operating Temperature: 0 °C Maximum Pressure: 16 bar Maximum Supply Voltage: 30 V Media Monitored: Liquid Minimum Flow Rate: 0.3 L/min Minimum Media Temperature: 0 °C Minimum Operating Temperature: 60 °C Product Type: Flow Sensor Series: FFU Standards/Approvals: No
