5534 - SIP 5534 Battery Charger For Lead Acid 12 V, 24 V 12V 25A with UK plug
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
5534 - SIP 5534 Battery Charger For Lead Acid 12 V, 24 V 12V 25A with UK plug
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Battery Charger Type: Automotive Compatible Battery Chemistry: Lead Acid Compatible Battery Size: 24 V|12 V Maximum Charge Current: 25 A Maximum Input Voltage: 230 V Maximum Output Power: 504 W Minimum Input Voltage: 230 V Model Number: 5534 Number of Charge Stages: 3 Output Voltage: 12/24 V Plug Type: UK Product Type: Battery Charger Standards/Approvals: No Weight: 21 kg


