TANGO44/5M/LL/SMAM/S/S/19 - Siretta TANGO44/5M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector, 5G, 5G (LTE), 4G, 4G (LTE Cat-M), 4G
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
TANGO44/5M/LL/SMAM/S/S/19 - Siretta TANGO44/5M/LL/SMAM/S/S/19 Puck Multiband Antenna with SMA Male Connector, 5G, 5G (LTE), 4G, 4G (LTE Cat-M), 4G
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Antenna Internal Construction: Low Profile Antenna Mount Type: Screw Antenna Physical Form: Puck Bandwidth: 5900 MHz Connector Gender: Male Connector Type: SMA Male Directivity: Omni-Directional Gain: 8 dB Lead Included: Yes Lead Length: 5 m Maximum Frequency: 5900 MHz Minimum Frequency: 410 MHz Number of Bands: 2 Product Type: Multi-Band Antenna RF Protocols: ZigBee|ISM|NB IoT|WiFi (Dual Band)|4G (LTE)|5G (LTE)|LoRaWAN|4G (LTE Cat-M)|4G|Wi-Fi 6|IEEE 802.15.4|WiFi|5G|Bluetooth (BLE)|2G (GSM/GPRS)|Cat-M|3G (UMTS)|ISM Band Series: Tango 44 Standards/Approvals: IP67




