Skip to Header Skip to Main Content Skip to Footer
Soldering stations are useful for a multitude of applications for both personal and industrial use, such as for soldering together transistor leads, wires and even components on printed circuit boards. Soldering stations are commonly used in school science laboratories and for electronic assembly production work, where they are essential in conducting repairs. They are also gathering popularity with people wanting to weld plastic or do pyrography.
Fabrikant
Produkt status
Lengte Min 80 mm 103 mm 105 mm 110 mm 121 mm 124 mm 125 mm 130 mm 137 mm 149 mm 150 mm 155 mm 158 mm 170 mm 172 mm 173 mm 174 mm 175 mm 180 mm 195 mm 197 mm 200 mm 250 mm 272 mm 280 mm 300 mm Max 80 mm 103 mm 105 mm 110 mm 121 mm 124 mm 125 mm 130 mm 137 mm 149 mm 150 mm 155 mm 158 mm 170 mm 172 mm 173 mm 174 mm 175 mm 180 mm 195 mm 197 mm 200 mm 250 mm 272 mm 280 mm 300 mm
Breedte Min 42 mm 90 mm 102 mm 110 mm 111 mm 118 mm 120 mm 121 mm 125 mm 126 mm 130 mm 138 mm 140 mm 142 mm 145 mm 147 mm 150 mm 151 mm 152 mm 153 mm 154 mm 156 mm 160 mm 166 mm 170 mm 175 mm 180 mm 210 mm 212 mm 240 mm 280 mm Max 42 mm 90 mm 102 mm 110 mm 111 mm 118 mm 120 mm 121 mm 125 mm 126 mm 130 mm 138 mm 140 mm 142 mm 145 mm 147 mm 150 mm 151 mm 152 mm 153 mm 154 mm 156 mm 160 mm 166 mm 170 mm 175 mm 180 mm 210 mm 212 mm 240 mm 280 mm
Hoogte Min 55 mm 62 mm 80 mm 86 mm 90 mm 92 mm 100 mm 101 mm 102 mm 103 mm 105 mm 106 mm 115 mm 122 mm 130 mm 135 mm 137 mm 145 mm 152.5 mm 153 mm 160 mm 170 mm 220 mm 222 mm 235 mm Max 55 mm 62 mm 80 mm 86 mm 90 mm 92 mm 100 mm 101 mm 102 mm 103 mm 105 mm 106 mm 115 mm 122 mm 130 mm 135 mm 137 mm 145 mm 152.5 mm 153 mm 160 mm 170 mm 220 mm 222 mm 235 mm
Ingangsspanning min. Min 100 V 110 V 220 V Max 100 V 110 V 220 V
Display-type
Ingangsspanning max. Min 12 V 24 V 230 V 240 V Max 12 V 24 V 230 V 240 V
Stekkertype
430°C?• Uitgangsvermogen: Min 25 W 30 W 40 W 60 W 65 W 70 W 75 W 80 W 90 W 95 W 100 W 120 W 150 W 200 W 255 W 300 W 360 W 700 W 900 W Max 25 W 30 W 40 W 60 W 65 W 70 W 75 W 80 W 90 W 95 W 100 W 120 W 150 W 200 W 255 W 300 W 360 W 700 W 900 W
Garantie Min 2 jaar 4 jaar 5 jaar Max 2 jaar 4 jaar 5 jaar
Soldeertemperatuur max. Min 400 °C 421 °C 430 °C 450 °C 470 °C 480 °C 490 °C 500 °C 550 °C 600 °C Max 400 °C 421 °C 430 °C 450 °C 470 °C 480 °C 490 °C 500 °C 550 °C 600 °C
Soldeertemperatuur min. Min 30 °C 50 °C 100 °C 150 °C 200 °C 250 °C 290 °C 300 °C Max 30 °C 50 °C 100 °C 150 °C 200 °C 250 °C 290 °C 300 °C