KI2601-INGAAS - Tempo Optical Power Meter Ingaas W/Vfl
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
KI2601-INGAAS - Tempo Optical Power Meter Ingaas W/Vfl
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Battery Life: 1000 h Battery Type: Lithium AA cells|2x NiMH AA cells|2x Alkaline Cable Type: USB Connector Type: MU|F3000|POF|ST|SC Adapter|SMA 905/906|MPO|LSA/DIN47256|MTRJ|FC|Interchangeable Connector|LC|MT|HFBR|MTP Equipment Type: Optical Light Source Height: 35 mm Includes: USB Cable|Adapter Interface Type: USB Type C|USB Length: 190 mm Maximum Operating Temperature: 55 °C Maximum Power Measurement: 33 dBm Minimum Operating Temperature: -15 °C Minimum Power Measurement: -70 dBm Model Number: KI2601-INGAAS Power Source: External power supply|2 x AA cells Product Type: Fibre Tester Resolution: 0.01 dB Standards/Approvals: IEC60825-2|ISO 17025|21CFR1040.10 Wavelength: 650 nm Weight: 420 g Width: 105 mm
