Skip to Header Skip to Main Content Skip to Footer
Bench top power supplies are used by product development laboratories, bench technicians, training colleges, repair technicians and for general circuit testing. A bench top power supply must be able to supply the precise voltage or range of voltages and currents needed by the product or products being tested. Consequently, some are geared to provide an exact and consistent fixed output while others are designed to offer a wider range of electrical output characteristics.
Fabrikant
Produkt status
Bedrijfstemperatuur max. Min 0 °C 40 °C 45 °C 50 °C 55 °C 60 °C 70 °C Max 0 °C 40 °C 45 °C 50 °C 55 °C 60 °C 70 °C
Ingangsspanning min. Min 85 V 86 V 90 V 99 V 100 V 110 V 115 V 120 V 170 V 180 V 188 V 190 V 200 V 208 V 220 V 230 V 240 V 340 V 342 V Max 85 V 86 V 90 V 99 V 100 V 110 V 115 V 120 V 170 V 180 V 188 V 190 V 200 V 208 V 220 V 230 V 240 V 340 V 342 V
Display-type
Ingangsspanning max. Min 110 V 200 V 208 V 220 V 230 V 240 V 242 V 250 V 264 V 265 V 400 V 415 V 460 V 480 V 4 kV 6 kV Max 110 V 200 V 208 V 220 V 230 V 240 V 242 V 250 V 264 V 265 V 400 V 415 V 460 V 480 V 4 kV 6 kV
Interfaces
Poorten Min DB15-aansluiting DB25-aansluiting DB9-aansluiting DB9-stekker GPIB-aansluiting GPIB-plug-in Invoerterminal Pinkop RJ45-aansluiting USB-A-aansluiting USB-B-aansluiting Max DB15-aansluiting DB25-aansluiting DB9-aansluiting DB9-stekker GPIB-aansluiting GPIB-plug-in Invoerterminal Pinkop RJ45-aansluiting USB-A-aansluiting USB-B-aansluiting
430°C?• Uitgangsvermogen: Min 30 W 35 W 36 W 40 W 45 W 50 W 52.5 W 60 W 66 W 75 W 80 W 85 W 90 W 96 W 100 W 105 W 108 W 112 W 120 W 128 W 130 W 144 W 150 W 158 W 160 W 175 W 180 W 188 W 192 W 195 W 200 W 207 W 210 W 212 W 216 W 217 W 220 W 228 W 242 W 265 W 280 W 300 W 305 W 315 W 320 W 350 W 360 W 375 W 378 W 384 W 385 W 400 W 420 W 432 W 480 W 500 W 600 W 640 W 648 W 720 W 750 W 760 W 780 W 800 W 840 W 864 W 900 W 960 W 1000 W 1080 W 1200 W 1320 W 1440 W 1500 W 1520 W 1560 W 2400 W 2500 W 3000 W 3200 W 3300 W 3360 W 3400 W 5000 W 5100 W 5200 W 6000 W 10000 W 15000 W Max 30 W 35 W 36 W 40 W 45 W 50 W 52.5 W 60 W 66 W 75 W 80 W 85 W 90 W 96 W 100 W 105 W 108 W 112 W 120 W 128 W 130 W 144 W 150 W 158 W 160 W 175 W 180 W 188 W 192 W 195 W 200 W 207 W 210 W 212 W 216 W 217 W 220 W 228 W 242 W 265 W 280 W 300 W 305 W 315 W 320 W 350 W 360 W 375 W 378 W 384 W 385 W 400 W 420 W 432 W 480 W 500 W 600 W 640 W 648 W 720 W 750 W 760 W 780 W 800 W 840 W 864 W 900 W 960 W 1000 W 1080 W 1200 W 1320 W 1440 W 1500 W 1520 W 1560 W 2400 W 2500 W 3000 W 3200 W 3300 W 3360 W 3400 W 5000 W 5100 W 5200 W 6000 W 10000 W 15000 W
4 uitgangen Min 1 2 3 4 5 Max 1 2 3 4 5
Bedrijfstemperatuur min. Min -25 °C -10 °C 0 °C 5 °C 10 °C 40 °C 50 °C Max -25 °C -10 °C 0 °C 5 °C 10 °C 40 °C 50 °C
Garantie Min 2 jaar 3 jaar 5 jaar Max 2 jaar 3 jaar 5 jaar
Programmeerbaar
Responstijd Min 20 us 30 us 50 us 90 us 100 us 120 us 150 us 180 us 200 us 250 us 400 us 0.5 ms 1 ms 1.5 ms 2 ms 6 ms 10 ms 12 ms 20 ms 30 ms 50 ms 65 ms 80 ms 90 ms 100 ms 150 ms 250 ms Max 20 us 30 us 50 us 90 us 100 us 120 us 150 us 180 us 200 us 250 us 400 us 0.5 ms 1 ms 1.5 ms 2 ms 6 ms 10 ms 12 ms 20 ms 30 ms 50 ms 65 ms 80 ms 90 ms 100 ms 150 ms 250 ms
Rimpel en geluid (V) Min 2 uV 350 uV 400 uV 450 uV 500 uV 800 uV 1 mV 1.2 mV 1.5 mV 1.55 mV 2 mV 2.5 mV 3 mV 3.5 mV 4 mV 4.2 mV 4.5 mV 5 mV 5.2 mV 6 mV 7 mV 8 mV 9 mV 10 mV 11 mV 12 mV 13 mV 14 mV 15 mV 16 mV 18 mV 20 mV 22 mV 23 mV 24 mV 25 mV 26 mV 27 mV 30 mV 33 mV 34 mV 35 mV 40 mV 45 mV 48 mV 50 mV 51 mV 55 mV 58 mV 59 mV 60 mV 62 mV 63 mV 68 mV 70 mV 75 mV 76 mV 80 mV 85 mV 90 mV 94 mV 96 mV 100 mV 114 mV 120 mV 150 mV 155 mV 156 mV 164 mV 190 mV 195 mV 200 mV 210 mV 212 mV 234 mV 260 mV 293 mV 300 mV 320 mV 350 mV 375 mV 400 mV 500 mV 600 mV 700 mV 800 mV 1 V 1.4 V 1.6 V 2 V 2.4 V 6.5 V Max 2 uV 350 uV 400 uV 450 uV 500 uV 800 uV 1 mV 1.2 mV 1.5 mV 1.55 mV 2 mV 2.5 mV 3 mV 3.5 mV 4 mV 4.2 mV 4.5 mV 5 mV 5.2 mV 6 mV 7 mV 8 mV 9 mV 10 mV 11 mV 12 mV 13 mV 14 mV 15 mV 16 mV 18 mV 20 mV 22 mV 23 mV 24 mV 25 mV 26 mV 27 mV 30 mV 33 mV 34 mV 35 mV 40 mV 45 mV 48 mV 50 mV 51 mV 55 mV 58 mV 59 mV 60 mV 62 mV 63 mV 68 mV 70 mV 75 mV 76 mV 80 mV 85 mV 90 mV 94 mV 96 mV 100 mV 114 mV 120 mV 150 mV 155 mV 156 mV 164 mV 190 mV 195 mV 200 mV 210 mV 212 mV 234 mV 260 mV 293 mV 300 mV 320 mV 350 mV 375 mV 400 mV 500 mV 600 mV 700 mV 800 mV 1 V 1.4 V 1.6 V 2 V 2.4 V 6.5 V
Uitgangsspanning 1 max. Min 1 V 5 V 6 V 8 V 10 V 12 V 12.5 V 13.8 V 14 V 15 V 16 V 18 V 20 V 24 V 25 V 29 V 30 V 32 V 35 V 36 V 36.8 V 40 V 42 V 43 V 50 V 56 V 58 V 60 V 64 V 70 V 75 V 80 V 84 V 100 V 120 V 150 V 160 V 200 V 230 V 250 V 300 V 360 V 400 V 500 V 570 V 600 V 750 V 800 V 1 kV 1.5 kV 2 kV 5 kV Max 1 V 5 V 6 V 8 V 10 V 12 V 12.5 V 13.8 V 14 V 15 V 16 V 18 V 20 V 24 V 25 V 29 V 30 V 32 V 35 V 36 V 36.8 V 40 V 42 V 43 V 50 V 56 V 58 V 60 V 64 V 70 V 75 V 80 V 84 V 100 V 120 V 150 V 160 V 200 V 230 V 250 V 300 V 360 V 400 V 500 V 570 V 600 V 750 V 800 V 1 kV 1.5 kV 2 kV 5 kV
Uitgangsstroom 1 max. Min 5 mA 400 mA 500 mA 600 mA 800 mA 1 A 1.1 A 1.3 A 1.4 A 1.44 A 1.5 A 1.6 A 2 A 2.2 A 2.3 A 2.5 A 2.6 A 2.88 A 3 A 3.2 A 3.3 A 3.5 A 3.8 A 4 A 4.32 A 4.5 A 5 A 5.2 A 5.5 A 6 A 6.25 A 7 A 7.2 A 7.5 A 8 A 8.5 A 9 A 9.5 A 10 A 10.4 A 10.5 A 11 A 12 A 12.5 A 13 A 13.5 A 14 A 14.4 A 15 A 16 A 17 A 18 A 19 A 20 A 21 A 21.6 A 22 A 23 A 24 A 25 A 27 A 30 A 33 A 34 A 36 A 38 A 40 A 42 A 50 A 54 A 55 A 60 A 65 A 70 A 72 A 76 A 80 A 81 A 85 A 90 A 100 A 110 A 120 A 125 A 140 A 165 A 170 A 180 A 200 A 210 A 220 A 250 A 330 A 340 A 400 A 510 A Max 5 mA 400 mA 500 mA 600 mA 800 mA 1 A 1.1 A 1.3 A 1.4 A 1.44 A 1.5 A 1.6 A 2 A 2.2 A 2.3 A 2.5 A 2.6 A 2.88 A 3 A 3.2 A 3.3 A 3.5 A 3.8 A 4 A 4.32 A 4.5 A 5 A 5.2 A 5.5 A 6 A 6.25 A 7 A 7.2 A 7.5 A 8 A 8.5 A 9 A 9.5 A 10 A 10.4 A 10.5 A 11 A 12 A 12.5 A 13 A 13.5 A 14 A 14.4 A 15 A 16 A 17 A 18 A 19 A 20 A 21 A 21.6 A 22 A 23 A 24 A 25 A 27 A 30 A 33 A 34 A 36 A 38 A 40 A 42 A 50 A 54 A 55 A 60 A 65 A 70 A 72 A 76 A 80 A 81 A 85 A 90 A 100 A 110 A 120 A 125 A 140 A 165 A 170 A 180 A 200 A 210 A 220 A 250 A 330 A 340 A 400 A 510 A
Uitgangstype 1