Skip to Header Skip to Main Content Skip to Footer
Cable detectors / locators are an essential safety item when performing building works, both in the home and on building sites, where there is a risk of unintentionally cutting through a live electrical cable that is buried in a wall or underground which could pose a serious risk of electrocution to the operator.
Fabrikant
Produkt status
Lengte Min 190 mm 200 mm 215.9 mm 228 mm 277.5 mm Max 190 mm 200 mm 215.9 mm 228 mm 277.5 mm
Breedte Min 57 mm 83 mm 85 mm 101.6 mm 112.5 mm Max 57 mm 83 mm 85 mm 101.6 mm 112.5 mm
Hoogte Min 25.4 mm 25.5 mm 28 mm 50 mm 55.9 mm Max 25.4 mm 25.5 mm 28 mm 50 mm 55.9 mm
Beschermingswaarde Min IP40 IP52 IP54 Max IP40 IP52 IP54
Display-type
Type batterij Min 12 x AAA 1x 9V 1x AA 2x 6LR61 / 9 V 4x AA, 1,5 V 6x AA 6x AAA 8x D AA Max 12 x AAA 1x 9V 1x AA 2x 6LR61 / 9 V 4x AA, 1,5 V 6x AA 6x AAA 8x D AA
Veiligheidscategorie
Spanningsmeetbereik Min 12 ... 400 V 12 ... 600 V 9 ... 300 V AC: 12 ... 300 V AC: 12 ... 400 V AC: 12 ... 450 V AC: 200 ... 240 V AC: 90 ... 600 V DC: 12 ... 300 V DC: 12 ... 400 V DC: 12 ... 450 V Max 12 ... 400 V 12 ... 600 V 9 ... 300 V AC: 12 ... 300 V AC: 12 ... 400 V AC: 12 ... 450 V AC: 200 ... 240 V AC: 90 ... 600 V DC: 12 ... 300 V DC: 12 ... 400 V DC: 12 ... 450 V
Diepte voor kabeldetectie Min 50 mm 500 mm 2 m 2.5 m 6 m Max 50 mm 500 mm 2 m 2.5 m 6 m
Frequentie-meetbereik max. Min 60 Hz 400 Hz 32.7 kHz 125 kHz Max 60 Hz 400 Hz 32.7 kHz 125 kHz
Spanningsdetectie Min 400 mm 4 m Max 400 mm 4 m
Voedings-IC's Min 240 VAC 90 ... 270 V AC/DC 9 V Batterij Max 240 VAC 90 ... 270 V AC/DC 9 V Batterij