Skip to Header Skip to Main Content Skip to Footer
Tachometers are essential instruments used to measure the rotational speed of machinery and vehicles.Distrelec stocks a comprehensive selection of tachometers designed to meet various industrial and automotive needs.
Fabrikant
Produkt status
Type batterij Min 1x 9V 2x AA 3x AAA, 1,5 V 4x AA, 1,5 V AA Max 1x 9V 2x AA 3x AAA, 1,5 V 4x AA, 1,5 V AA
Display-type
Bemonsteringstijd Min 0.5 s 1 s Max 0.5 s 1 s
Lengtebereik Min 100 mm... 1000 m 200 mm ... 99000 m 200 mm ... 99999 m 2 m 50 ... 500 mm 500 m Max 100 mm... 1000 m 200 mm ... 99000 m 200 mm ... 99999 m 2 m 50 ... 500 mm 500 m
Rotatiesnelheidsbereik - mechanisch Min 0.1 ... 19999 rpm 0.5 ... 19999 rpm 0.5 ... 20000 rpm 10 ... 99999 rpm 2 ... 19999 rpm 2 ... 20000 rpm 60 ... 100000 rpm Max 0.1 ... 19999 rpm 0.5 ... 19999 rpm 0.5 ... 20000 rpm 10 ... 99999 rpm 2 ... 19999 rpm 2 ... 20000 rpm 60 ... 100000 rpm
Rotatiesnelheidsbereik - optisch Min 0.1 ... 1999 rpm 1 ... 99999 rpm 1 ... 9999 rpm 10 ... 99999 rpm 100 ... 29999 rpm 2 ... 199999 rpm 2 ... 99999 rpm 5 ... 99999 rpm Max 0.1 ... 1999 rpm 1 ... 99999 rpm 1 ... 9999 rpm 10 ... 99999 rpm 100 ... 29999 rpm 2 ... 199999 rpm 2 ... 99999 rpm 5 ... 99999 rpm
Rotatiesnelheidsprecisie - mechanisch Min 0.02 % 0.05 % 0.1 % 0.2 % Max 0.02 % 0.05 % 0.1 % 0.2 %
Rotatiesnelheidsprecisie - optisch Min 0.02 % 0.04 % 0.05 % 0.1 % 0.2 % Max 0.02 % 0.04 % 0.05 % 0.1 % 0.2 %
Rotatiesnelheidsresolutie - mechanisch Min 0.1 min -1 1 min -1 6 min -1 Max 0.1 min -1 1 min -1 6 min -1
Rotatiesnelheidsresolutie - optisch Min 0.1 min -1 1 min -1 Max 0.1 min -1 1 min -1