Skip to Header Skip to Main Content Skip to Footer
An essential part of any electrical engineer's toolkit, current clamp meters are also used by any maintenance professionals who need to install, service, or repair electrical systems.
Fabrikant
Produkt status
Type batterij Min 1x 9V 2x AA 2x AAA 2x CR2032, 3 V 2x LR44 3x AA, 1,5 V 3x AAA, 1,5 V 4x AAA 6x AA AA AAA Mangaanalkali, 5x LR6/AA Oplaadbaar Max 1x 9V 2x AA 2x AAA 2x CR2032, 3 V 2x LR44 3x AA, 1,5 V 3x AAA, 1,5 V 4x AAA 6x AA AA AAA Mangaanalkali, 5x LR6/AA Oplaadbaar
Display-type
Veiligheidscategorie
Aantal cijfers Min 3-1/2 cijfers 3-3/4 cijfers 3-4/5 cijfers 3-5/6 cijfers 3-6/7 cijfers 4-4/5 cijfers 4 cijfers Max 3-1/2 cijfers 3-3/4 cijfers 3-4/5 cijfers 3-5/6 cijfers 3-6/7 cijfers 4-4/5 cijfers 4 cijfers
Spanningsmeetbereik Min 1 kV 340 mV ... 600 V 80 ... 600 V AC: 0 ... 1.5 kV AC: 0 ... 1 kV AC: 0 ... 600 V AC: 100 uV ... 600 V AC: 150 mV ... 1 kV AC: 1 kV AC: 1 mV ... 600 V AC: 1 V ... 1 kV AC: 2 ... 600 V AC: 200 mV ... 600 V AC: 3.4 ... 600 V AC: 4 ... 600 V AC: 400 ... 1 kV AC: 400 ... 750 V AC: 400 mV ... 600 V AC: 400 V AC: 4 V ... 1 kV AC: 4 V ... 600 V AC: 500 mV ... 600 V AC: 500 mV ... 750 V AC: 6 ... 600 V AC: 6 ... 750 V AC: 6.6 ... 750 V AC: 600 mV ... 1 kV AC: 600 V AC: 600 V ... 1 kV AC: 60 V ... 1 kV AC: 6 V ... 1 kV DC: 0 ... 1 kV DC: 0 ... 2 kV DC: 0 ... 600 V DC: 1.5 kV DC: 100 uV ... 600 V DC: 150 mV ... 1 kV DC: 1 kV DC: 1 mV ... 600 V DC: 1 V ... 1 kV DC: 200 mV ... 600 V DC: 340 mV ... 600 V DC: 400 ... 1 kV DC: 400 mV ... 1 kV DC: 400 mV ... 600 V DC: 400 V DC: 4 V ... 1 kV DC: 500 mV ... 1 kV DC: 500 mV ... 600 V DC: 6.6 V ... 1 kV DC: 600 mV ... 1 kV DC: 600 mV ... 600 V DC: 600 V DC: 600 V ... 1 kV DC: 60 V ... 1 kV DC: 6 V ... 1 kV Max 1 kV 340 mV ... 600 V 80 ... 600 V AC: 0 ... 1.5 kV AC: 0 ... 1 kV AC: 0 ... 600 V AC: 100 uV ... 600 V AC: 150 mV ... 1 kV AC: 1 kV AC: 1 mV ... 600 V AC: 1 V ... 1 kV AC: 2 ... 600 V AC: 200 mV ... 600 V AC: 3.4 ... 600 V AC: 4 ... 600 V AC: 400 ... 1 kV AC: 400 ... 750 V AC: 400 mV ... 600 V AC: 400 V AC: 4 V ... 1 kV AC: 4 V ... 600 V AC: 500 mV ... 600 V AC: 500 mV ... 750 V AC: 6 ... 600 V AC: 6 ... 750 V AC: 6.6 ... 750 V AC: 600 mV ... 1 kV AC: 600 V AC: 600 V ... 1 kV AC: 60 V ... 1 kV AC: 6 V ... 1 kV DC: 0 ... 1 kV DC: 0 ... 2 kV DC: 0 ... 600 V DC: 1.5 kV DC: 100 uV ... 600 V DC: 150 mV ... 1 kV DC: 1 kV DC: 1 mV ... 600 V DC: 1 V ... 1 kV DC: 200 mV ... 600 V DC: 340 mV ... 600 V DC: 400 ... 1 kV DC: 400 mV ... 1 kV DC: 400 mV ... 600 V DC: 400 V DC: 4 V ... 1 kV DC: 500 mV ... 1 kV DC: 500 mV ... 600 V DC: 6.6 V ... 1 kV DC: 600 mV ... 1 kV DC: 600 mV ... 600 V DC: 600 V DC: 600 V ... 1 kV DC: 60 V ... 1 kV DC: 6 V ... 1 kV
Afmetingen grijper-opening Min 4.5 mm 12.5 mm 16 mm 17 mm 18 mm 19 mm 23 mm 24 mm 25 mm 30 mm 32 mm 33 mm 34 mm 35 mm 37 mm 42 mm 43 mm 45 mm 48 mm 51 mm 52 mm 55 mm 58 mm 63 mm 64 mm 254 mm Max 4.5 mm 12.5 mm 16 mm 17 mm 18 mm 19 mm 23 mm 24 mm 25 mm 30 mm 32 mm 33 mm 34 mm 35 mm 37 mm 42 mm 43 mm 45 mm 48 mm 51 mm 52 mm 55 mm 58 mm 63 mm 64 mm 254 mm
Assortimentselectie
Capacitantie max. Min 40 uF 50 uF 100 uF 500 uF 1000 uF 2000 uF 2500 uF 3000 uF 4000 uF 5000 uF 6000 uF 20000 uF 40000 uF 60000 uF 62000 uF Max 40 uF 50 uF 100 uF 500 uF 1000 uF 2000 uF 2500 uF 3000 uF 4000 uF 5000 uF 6000 uF 20000 uF 40000 uF 60000 uF 62000 uF
Capacitantie min. Min 0.00001 pF 1 pF 1 nF 2 nF 5 nF 6 nF 6.2 nF 40 nF 50 nF 51.2 nF 60 nF 100 nF 400 nF 500 nF 1 uF 4 uF 10 uF 100 uF 400 uF Max 0.00001 pF 1 pF 1 nF 2 nF 5 nF 6 nF 6.2 nF 40 nF 50 nF 51.2 nF 60 nF 100 nF 400 nF 500 nF 1 uF 4 uF 10 uF 100 uF 400 uF
Frequentie-meetbereik max. Min 50 Hz 60 Hz 400 Hz 500 Hz 999.9 Hz 1 kHz 3 kHz 4 kHz 10 kHz 19.99 kHz 20 kHz 40 kHz 60 kHz 100 kHz 300 kHz 1 MHz 10 MHz 20 MHz 100 MHz Max 50 Hz 60 Hz 400 Hz 500 Hz 999.9 Hz 1 kHz 3 kHz 4 kHz 10 kHz 19.99 kHz 20 kHz 40 kHz 60 kHz 100 kHz 300 kHz 1 MHz 10 MHz 20 MHz 100 MHz
Frequentie-meetbereik min. Min 0 Hz 1 mHz 1 Hz 2 Hz 5 Hz 6 Hz 10 Hz 15 Hz 20 Hz 40 Hz 50 Hz 66 Hz 100 Hz 1 kHz 3.4 kHz Max 0 Hz 1 mHz 1 Hz 2 Hz 5 Hz 6 Hz 10 Hz 15 Hz 20 Hz 40 Hz 50 Hz 66 Hz 100 Hz 1 kHz 3.4 kHz
Geleidingsdiameter Min 4.5 mm 6 mm 10 mm 12 mm 17 mm 18 mm 19 mm 20 mm 22 mm 23 mm 24 mm 25 mm 30 mm 33 mm 34 mm 35 mm 40 mm 45 mm 48 mm 50 mm 55 mm 60 mm 64 mm 100 mm 120 mm 254 mm Max 4.5 mm 6 mm 10 mm 12 mm 17 mm 18 mm 19 mm 20 mm 22 mm 23 mm 24 mm 25 mm 30 mm 33 mm 34 mm 35 mm 40 mm 45 mm 48 mm 50 mm 55 mm 60 mm 64 mm 100 mm 120 mm 254 mm
Overige meetbereiken
Stroommeetbereik max. - AC Min 400 mA 30 A 40 A 60 A 80 A 100 A 120 A 200 A 300 A 400 A 600 A 1 kA 1.4 kA 1.5 kA 2 kA 2.5 kA 3 kA 3.5 kA 4 kA Max 400 mA 30 A 40 A 60 A 80 A 100 A 120 A 200 A 300 A 400 A 600 A 1 kA 1.4 kA 1.5 kA 2 kA 2.5 kA 3 kA 3.5 kA 4 kA
Stroommeetbereik max. - DC Min 2 mA 400 mA 6 A 30 A 40 A 60 A 80 A 100 A 120 A 200 A 300 A 400 A 600 A 900 A 999.9 A 1 kA 1.3 kA 1.4 kA 1.5 kA 2 kA 5 kA Max 2 mA 400 mA 6 A 30 A 40 A 60 A 80 A 100 A 120 A 200 A 300 A 400 A 600 A 900 A 999.9 A 1 kA 1.3 kA 1.4 kA 1.5 kA 2 kA 5 kA
Stroommeetbereik min. - AC Min 400 uA 500 uA 1 mA 10 mA 20 mA 50 mA 60 mA 100 mA 250 mA 500 mA 600 mA 1 A 2 A 4 A 5 A 6 A 10 A 20 A 30 A 40 A 50 A 60 A 100 A 200 A 400 A 600 A 660 A 999.9 A Max 400 uA 500 uA 1 mA 10 mA 20 mA 50 mA 60 mA 100 mA 250 mA 500 mA 600 mA 1 A 2 A 4 A 5 A 6 A 10 A 20 A 30 A 40 A 50 A 60 A 100 A 200 A 400 A 600 A 660 A 999.9 A
Stroommeetbereik min. - DC Min 200 uA 400 uA 500 uA 600 uA 10 mA 20 mA 60 mA 100 mA 250 mA 1 A 2 A 4 A 5 A 6 A 10 A 20 A 40 A 50 A 60 A 100 A 200 A 400 A 600 A 660 A 999.9 A Max 200 uA 400 uA 500 uA 600 uA 10 mA 20 mA 60 mA 100 mA 250 mA 1 A 2 A 4 A 5 A 6 A 10 A 20 A 40 A 50 A 60 A 100 A 200 A 400 A 600 A 660 A 999.9 A
Type meting
Weerstandsmeetbereik max. Min 399.9 Ohm 400 Ohm 500 Ohm 1 kOhm 4 kOhm 6 kOhm 10 kOhm 40 kOhm 59.99 kOhm 60 kOhm 100 kOhm 400 kOhm 600 kOhm 20 MOhm 34 MOhm 40 MOhm 50 MOhm 60 MOhm 66 MOhm 600 MOhm Max 399.9 Ohm 400 Ohm 500 Ohm 1 kOhm 4 kOhm 6 kOhm 10 kOhm 40 kOhm 59.99 kOhm 60 kOhm 100 kOhm 400 kOhm 600 kOhm 20 MOhm 34 MOhm 40 MOhm 50 MOhm 60 MOhm 66 MOhm 600 MOhm
Weerstandsmeetbereik min. Min 0 Ohm 100 mOhm 200 mOhm 40 Ohm 200 Ohm 340 Ohm 400 Ohm 500 Ohm 600 Ohm 660 Ohm Max 0 Ohm 100 mOhm 200 mOhm 40 Ohm 200 Ohm 340 Ohm 400 Ohm 500 Ohm 600 Ohm 660 Ohm