Niet meer op voorraad. Productcategorie bekijken
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Productreeks
- Lightweight design and easy to use due to one hand operation
- With 3'' LCD screen
- MSX® Multi Spectral Dynamic Imaging for IR image with enhanced detail presentation
- Built-in digital camera
- Easy to exchange battery
- USB-micro output
- Flir Tools Software
- 2-meter drop test
- 2-year warranty coverage on the camera
- 10-year warranty coverage on the detector
Wetgeving en naleving
Artikelinformatie
The FLIR E8 with Wi-Fi offers affordable, high-resolution thermal imaging with the added advantage of wireless connectivity. Find hidden electrical faults, mechanical issues, and sources of energy loss thanks to the E8's crisp 76,800 (320 × 240) pixel infrared resolution and MSX® image enhancements. Then, streamline your workload by uploading and sharing images and data over Wi-Fi to the FLIR Tools mobile app.
MSX® Image Enhancement
The E8 with Wi-Fi features FLIR's unique MSX that adds key details from the onboard visible light camera to the entire infrared image in real time. The result: an all-in-one, undiluted thermal picture with visible light features that lets you instantly recognize where the problematic heat pattern is. MSX is real time so you can see its results immediately in the camera's LCD.