Skip to Header Skip to Main Content Skip to Footer
Ventilatorfilter, gemonteerd Here at Distrelec, we stock a selection of quality fan filters from highly regarded manufacturers such as EBM Papst, Essentra, Fandis, Finder, Orion Fans, Pfannenberg, RND Components, and more. Replacement fan filters are essential for keeping your fans working effectively: fans of a wide variety of types frequently need a filter to remove particulates from the air. Failing to replace fan filters can have a detrimental effect on the operation of your equipment, making it important that you are able to locate the correct replacement filter.
Fabrikant
Produkt status
Lengte Min 40 mm 46.4 mm 60 mm 64 mm 65 mm 70 mm 80 mm 81 mm 83.5 mm 83.6 mm 83.8 mm 85 mm 86 mm 87 mm 92 mm 95 mm 96.5 mm 97 mm 100 mm 105 mm 109 mm 114.5 mm 115 mm 116 mm 116.1 mm 117 mm 118 mm 118.7 mm 119 mm 120 mm 121 mm 123.7 mm 124 mm 125 mm 126 mm 134 mm 145 mm 150 mm 152 mm 155 mm 166 mm 168 mm 170 mm 172 mm 177 mm 179 mm 202 mm 204 mm 210 mm 212 mm 214 mm 215 mm 216 mm 226 mm 250 mm 252 mm 279 mm 282 mm 283 mm 284 mm 292 mm 320 mm 325 mm 436 mm 483 mm 500 mm Max 40 mm 46.4 mm 60 mm 64 mm 65 mm 70 mm 80 mm 81 mm 83.5 mm 83.6 mm 83.8 mm 85 mm 86 mm 87 mm 92 mm 95 mm 96.5 mm 97 mm 100 mm 105 mm 109 mm 114.5 mm 115 mm 116 mm 116.1 mm 117 mm 118 mm 118.7 mm 119 mm 120 mm 121 mm 123.7 mm 124 mm 125 mm 126 mm 134 mm 145 mm 150 mm 152 mm 155 mm 166 mm 168 mm 170 mm 172 mm 177 mm 179 mm 202 mm 204 mm 210 mm 212 mm 214 mm 215 mm 216 mm 226 mm 250 mm 252 mm 279 mm 282 mm 283 mm 284 mm 292 mm 320 mm 325 mm 436 mm 483 mm 500 mm
Breedte Min 7.6 mm 40 mm 46.4 mm 60 mm 64 mm 65 mm 80 mm 81 mm 83.5 mm 83.6 mm 83.8 mm 85 mm 86 mm 87 mm 92 mm 95 mm 96.5 mm 97 mm 105 mm 108 mm 109 mm 115 mm 116.1 mm 117 mm 118 mm 118.7 mm 119 mm 120 mm 120.1 mm 121 mm 123.7 mm 124 mm 125 mm 126 mm 129 mm 145 mm 150 mm 152 mm 155 mm 156 mm 168 mm 170 mm 172 mm 177 mm 179 mm 200 mm 202 mm 204 mm 209 mm 210 mm 214 mm 215 mm 216 mm 250 mm 252 mm 264 mm 282 mm 283 mm 284 mm 290 mm 292 mm 320 mm 325 mm 390 mm 436 mm Max 7.6 mm 40 mm 46.4 mm 60 mm 64 mm 65 mm 80 mm 81 mm 83.5 mm 83.6 mm 83.8 mm 85 mm 86 mm 87 mm 92 mm 95 mm 96.5 mm 97 mm 105 mm 108 mm 109 mm 115 mm 116.1 mm 117 mm 118 mm 118.7 mm 119 mm 120 mm 120.1 mm 121 mm 123.7 mm 124 mm 125 mm 126 mm 129 mm 145 mm 150 mm 152 mm 155 mm 156 mm 168 mm 170 mm 172 mm 177 mm 179 mm 200 mm 202 mm 204 mm 209 mm 210 mm 214 mm 215 mm 216 mm 250 mm 252 mm 264 mm 282 mm 283 mm 284 mm 290 mm 292 mm 320 mm 325 mm 390 mm 436 mm
Dikte Min 90 um 3.5 mm 4 mm 4.3 mm 4.45 mm 4.5 mm 5 mm 6 mm 6.2 mm 6.3 mm 6.5 mm 6.6 mm 7.1 mm 7.2 mm 10 mm 10.1 mm 12 mm 12.2 mm 12.5 mm 13 mm 14 mm 14.2 mm 18 mm 19 mm 19.8 mm 20 mm 21 mm 23 mm 24.5 mm 26 mm 28 mm 31 mm 33 mm 34 mm 38 mm 39 mm 40 mm 42 mm 46 mm Max 90 um 3.5 mm 4 mm 4.3 mm 4.45 mm 4.5 mm 5 mm 6 mm 6.2 mm 6.3 mm 6.5 mm 6.6 mm 7.1 mm 7.2 mm 10 mm 10.1 mm 12 mm 12.2 mm 12.5 mm 13 mm 14 mm 14.2 mm 18 mm 19 mm 19.8 mm 20 mm 21 mm 23 mm 24.5 mm 26 mm 28 mm 31 mm 33 mm 34 mm 38 mm 39 mm 40 mm 42 mm 46 mm
Dikte Min 3.5 mm 4 mm 4.3 mm 4.45 mm 4.5 mm 5 mm 6 mm 6.2 mm 6.3 mm 6.5 mm 6.6 mm 7.1 mm 7.2 mm 10 mm 10.1 mm 12 mm 12.2 mm 12.5 mm 13 mm 14 mm 14.2 mm 18 mm 19 mm 19.8 mm 20 mm 21 mm 23 mm 24.5 mm 26 mm 28 mm 31 mm 33 mm 34 mm 38 mm 39 mm 40 mm 42 mm 46 mm Max 3.5 mm 4 mm 4.3 mm 4.45 mm 4.5 mm 5 mm 6 mm 6.2 mm 6.3 mm 6.5 mm 6.6 mm 7.1 mm 7.2 mm 10 mm 10.1 mm 12 mm 12.2 mm 12.5 mm 13 mm 14 mm 14.2 mm 18 mm 19 mm 19.8 mm 20 mm 21 mm 23 mm 24.5 mm 26 mm 28 mm 31 mm 33 mm 34 mm 38 mm 39 mm 40 mm 42 mm 46 mm
Filtermateriaal
Framemateriaal
Type filter