1 Minimum bestelling
Thermistor Motor Protection Relay, 240VAC/VDC3RN1010-1CW00
Niet meer op voorraad. Bekijk alternatieve producten
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
- Monitoring of coil temperature of motors or transformers with PTC sensors (cold line) in the coil
- Display of wire break and short-circuit in sensor circuit (resting current principle)
- Automatic-RESET
- 2 LEDs for ''ready'' and ''tripped''
- 2 potential-free signal contacts: 1 normally open and 1 normally closed contact
- Removable screw connection terminals
- DIN rail mounting
- EMC according to EN 61000-6-2, EN 61000-6-4
Artikelinformatie
Vorig artikelnummer
239838
Gedrukte catalogi
2016/17 Pagina 1245
Meer informatie
Land van herkomst Duitsland (DE)
Fabrikant Siemens
Gross weight (incl. package) 138 Gram
Dimensions (incl. package) 100 x 100 x 30 MM
Douanenummer 8536490099
UNSPSC (v5.03) 39121535
EAN 4011209437630