MIC+130/IU/TC - Threaded Barrel Proximity Sensor, M30Analogue30 V
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
MIC+130/IU/TC - Threaded Barrel Proximity Sensor, M30Analogue30 V
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Body Style: Threaded Barrel Depth: 30 mm Housing Material: Nickel Plated Brass IP Rating: IP67 Length: 84 mm Materials Detected: Die Cast Zinc|Plastic|Polybutylene Terephthalate Maximum AC Voltage: 240 V ac Maximum DC Voltage: 30 V Maximum Detection: 2 m Maximum Operating Temperature: 70 °C Maximum Supply Voltage: 30 V Maximum Switching Frequency: 8 Hz Minimum Operating Temperature: -25 °C Mount Type: Panel Output Type: Analogue Product Type: Proximity Sensor Series: MIC Standards/Approvals: UL Terminal Type: 5-Pin M12 Initiator Plug Thread Size: M30 Width: 30 mm




