TG-4105 - Tinytag Splash 2 TG-4105 Temperature Data Logger, Serial, USB, 1 Input Channel(s) Kanalen
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
TG-4105 - Tinytag Splash 2 TG-4105 Temperature Data Logger, Serial, USB, 1 Input Channel(s) Kanalen
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Accuracy: ±0.35 °C Alarm: Yes Battery Life: 2 year Battery Type: AA Data Logger Type: Temperature Hazardous Area Certification: No Height: 51 mm IP Rating: IP68 Interface Type: USB|Serial Length: 51 mm Maximum Measurement: 105 °C Maximum Operating Temperature: 105 °C Measurement Parameters: Temperature Minimum Operating Temperature: -30 °C Model Number: Splash 2 TG-4105 Number of Channels: 1 Number of Readings per Channel: 32000 Power Source: Battery Product Type: Data Logger Resolution: 0.01 °C Standards/Approvals: CE


