TV-4500 - Tinytag View 2 TV-4500 Temperature & Humidity Data Logger, Serial, USB, 2 Input Channel(s) Kanalen
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
TV-4500 - Tinytag View 2 TV-4500 Temperature & Humidity Data Logger, Serial, USB, 2 Input Channel(s) Kanalen
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Accuracy: ±0.4 °C Alarm: Yes Battery Life: 2 year Battery Type: AA Data Logger Type: Temperature and Humidity Display Type: LCD Hazardous Area Certification: No Height: 35 mm IP Rating: IP65 Interface Type: USB|Serial Length: 90 mm Maximum Operating Temperature: 70 °C Measurement Parameters: Temperature|Humidity Minimum Operating Temperature: -25 °C Model Number: View 2 TV-4500 Number of Channels: 2 Number of Readings per Channel: 30000 Power Source: Battery Product Type: Data Logger Standards/Approvals: ISO 14001|ISO 9001 Width: 65 mm




