HX-1080 - Unilite Rechargeable COB LED Work Light, 1080 lumens, USB-C Plug, 3.7 V, IP65
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
HX-1080 - Unilite Rechargeable COB LED Work Light, 1080 lumens, USB-C Plug, 3.7 V, IP65
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Cable Length: 1 m Colour: White Colour Temperature: 6500 k Height: 93.7 mm Housing Material: Aluminium|Thermoplastic Elastomer|Nylon IP Rating: IP65 Lamp Supplied: Yes Lamp Type: COB LED Length: 106.3 mm Luminous Flux: 1080 lm Plug Type: USB Type C Power: 10 W Product Type: Work Light Rechargeable: Yes Series: HX Standards/Approvals: IK 07 Sub Type: Work Lamp Voltage: 3.7 V Width: 40.5 mm




