8417601 - Uninsulated Ring Terminal, 5mm Stud Size, 10mm² to 10mm² Wire Size, Natural, 100 ST
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
8417601 - Uninsulated Ring Terminal, 5mm Stud Size, 10mm² to 10mm² Wire Size, Natural, 100 ST
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Colour: Natural Contact Material: Copper Contact Plating: Tin Inner Ring Diameter: 4.5 mm Insulation: Uninsulated Insulation Material: Copper Maximum Operating Temperature: 120 °C Maximum Wire Size (AWG): 8 AWG Minimum Operating Temperature: -30 °C Minimum Wire Size (AWG): 8 AWG Outer Ring Diameter: 6.6 mm Overall Length: 30 mm Product Type: Ring Terminal Standards/Approvals: ANSI/ESD S20.20:2021 Electrostatic Control Standard|RoHS Stud Size: 5 mm Thickness: 1.05 mm


