1 Minimum bestelling
USB module USB/TTL/CMOSTTL-232R-3V3
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
Modules to easily add a USB interface in an existing electronics or for development and laboratory work with FT232.
- A cable assembly which converts from USB to serial TTL
- An FT232RQ is mounted on the USB connector and provides access to Tx, Rx, RTS# and CTS#, as well as Vcc and gnd
- Length 1.8 m
Artikelinformatie
Vorig artikelnummer
662100
Gedrukte catalogi
2016/17 Pagina 18
Gedrukte catalogi
2013/14 Pagina 62
Meer informatie
Land van herkomst Het Verenigd Koninkrijk (GB)
Fabrikant FTDI
Gross weight (incl. package) 83 Gram
Dimensions (incl. package) 150 x 55 x 25 MM
Douanenummer 8542900000
UNSPSC (v5.03) 32101620