1 Minimum bestelling
VdS opening detector for steel doorsMK4200
Productspecificaties
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Downloads
Datasheets
Handleidingen
Productinformatie
Productreeks
Reliable securing of the outer shell of a building is usually the foundation for its electronic security. The most important elements here are the opening detectors, which are responsible for securing doors and windows.
- Opening detectors in 2-wire technology
- Flush-/surface-mounted opening detectors
- Door contacts
Artikelinformatie
- Cable length: 1.2 m (4-wire)
- Switched current: 1A (10 Watt)
- VDS - Class B
Vorig artikelnummer
892672
Gedrukte catalogi
2016/17 Pagina 1152
Gedrukte catalogi
2013/14 Pagina 1881
Meer informatie
Land van herkomst Italië (IT)
Fabrikant Abus
Gross weight (incl. package) 165 Gram
Dimensions (incl. package) 150 x 21 x 270 MM
Douanenummer 8531103000
UNSPSC (v5.03) 46171501
EAN 4043158013764