1 Minimum bestelling
Viewmate Desk Dual Monitor Arm 30kg 75x75 / 100x100 Zilver52.642
Niet meer op voorraad. Productcategorie bekijken
Productspecificaties
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Downloads
Datasheets
Brochures
Productinformatie
Opmerkingen
Opmerking bij levering
Comes with a desk clamp mount and bolt-through desk mount
Wetgeving en naleving
RoHS
Niet van toepassing - buiten bereik. Meer informatie
REACH Regulatie Geen SHVC
Artikelinformatie
This dual monitor arm combines strength, practicality and usability in one package. The clamp lever lets you adjust the height of your monitors with the greatest of ease. With cable management on the crossbar and pole, this product offers a practical and user-friendly way to achieve a great and affordable dual monitor set-up.
- Easy to adjust in height using a clamp lever
- Static height adjustment range of 295 mm
- Fixed depth
- Fitted with cable clips and cable loop ties to guide cables tidily
- Main components made of steel
- Monitor: tilt +90°/-90°, rotate 360°
- Arm: swivel 360°
- Weight capacity max. 15 kg per monitor
- Monitor size limit: width 640 - height 712 mm
- Suitable for a desktop thickness of 5 up to 40 (clamp) or 50 mm (bolt through)
Vorig artikelnummer
375889
Meer informatie
Land van herkomst Taiwan (TW)
Fabrikant Dataflex
Gross weight (incl. package) 5250 Gram
Dimensions (incl. package) 795 x 230 x 115 MM
Douanenummer 7326909890
UNSPSC (v5.03) 43172401