Skip to Header Skip to Main Content Skip to Footer
Never run out of power at a crucial moment with our extensive range of powerbanks. You’ll never lose touch again thanks to our quality products that will keep you charged wherever you or members of your team happen to be.
Fabrikant
Produkt status
Lengte Min 92.5 mm 103 mm 107 mm 109 mm 112 mm 123 mm 131.8 mm 132 mm 138 mm 141 mm 143 mm 146 mm 156 mm 157.2 mm 159 mm 168 mm 170 mm Max 92.5 mm 103 mm 107 mm 109 mm 112 mm 123 mm 131.8 mm 132 mm 138 mm 141 mm 143 mm 146 mm 156 mm 157.2 mm 159 mm 168 mm 170 mm
Breedte Min 27 mm 47 mm 63.1 mm 64 mm 64.5 mm 68 mm 68.3 mm 69 mm 71 mm 72 mm 73 mm 74.7 mm 78 mm Max 27 mm 47 mm 63.1 mm 64 mm 64.5 mm 68 mm 68.3 mm 69 mm 71 mm 72 mm 73 mm 74.7 mm 78 mm
Capaciteit Min 3400 mAh 5000 mAh 6.8 Ah 10 Ah 15 Ah 20 Ah Max 3400 mAh 5000 mAh 6.8 Ah 10 Ah 15 Ah 20 Ah
Hoogte Min 11 mm 12.6 mm 14.6 mm 15 mm 15.7 mm 16.2 mm 16.8 mm 17 mm 19 mm 22.1 mm 23 mm 23.3 mm 24.4 mm 25.9 mm 27 mm 29 mm Max 11 mm 12.6 mm 14.6 mm 15 mm 15.7 mm 16.2 mm 16.8 mm 17 mm 19 mm 22.1 mm 23 mm 23.3 mm 24.4 mm 25.9 mm 27 mm 29 mm
Gewicht Min 88 g 116 g 120 g 135 g 164 g 165 g 207 g 220 g 222 g 224 g 240 g 245 g 258 g 310 g 320 g 330 g 390 g 400 g 404 g 450 g Max 88 g 116 g 120 g 135 g 164 g 165 g 207 g 220 g 222 g 224 g 240 g 245 g 258 g 310 g 320 g 330 g 390 g 400 g 404 g 450 g
Kleur
Type uitgangsaansluiting Min 2x USB A-aansluiting Apple Lightning Qi-laden USB A-aansluiting USB C-aansluiting USB C-stekker Max 2x USB A-aansluiting Apple Lightning Qi-laden USB A-aansluiting USB C-aansluiting USB C-stekker
Uitgangsstroom Min 1.5 A 2 A 2.1 A 2.4 A 3 A 3.25 A Max 1.5 A 2 A 2.1 A 2.4 A 3 A 3.25 A
Type ingangsverbinding
4 uitgangen Min 1 2 3 4 Max 1 2 3 4
Batterijtechnologie
Ingangen Min 1 2 3 Max 1 2 3