Skip to Header Skip to Main Content Skip to Footer
AC/DC-Omvormers voor printplaatmontage Here at Distrelec, we sell an extensive selection of board mounted AC / DC converters from highly regarded manufacturers such as MEAN WELL, Recom, TDK-Lambda, Traco Power, and XP Power. These board mounted AC / DC converters are used extensively in a broad range of applications, from medical equipment, information technology equipment (ITE), and industrial automation, right through to household appliances. They tend to have a wide voltage range and facilitate either AC or DC inputs, making them highly flexible.
Fabrikant
Produkt status
Lengte Min 25 mm 25.4 mm 27.4 mm 27.5 mm 29 mm 31.7 mm 33 mm 33.7 mm 34.2 mm 36.5 mm 36.7 mm 37 mm 38 mm 38.1 mm 39.5 mm 40 mm 40.6 mm 41.1 mm 41.2 mm 42 mm 44.9 mm 45.6 mm 45.7 mm 47.6 mm 49.3 mm 49.5 mm 49.53 mm 50.3 mm 50.8 mm 50.9 mm 52 mm 52.2 mm 52.4 mm 52.5 mm 53 mm 53.1 mm 55 mm 55.1 mm 61 mm 62 mm 63.5 mm 64 mm 64.1 mm 65 mm 66 mm 67 mm 69 mm 69.5 mm 69.9 mm 70 mm 70.5 mm 72 mm 73 mm 74 mm 74.1 mm 74.2 mm 75.2 mm 76 mm 78.7 mm 81.3 mm 87 mm 87.9 mm 88 mm 88.4 mm 88.9 mm 89 mm 89.5 mm 91 mm 91.4 mm 96 mm 97 mm 106.7 mm 109 mm 112 mm 116.8 mm Max 25 mm 25.4 mm 27.4 mm 27.5 mm 29 mm 31.7 mm 33 mm 33.7 mm 34.2 mm 36.5 mm 36.7 mm 37 mm 38 mm 38.1 mm 39.5 mm 40 mm 40.6 mm 41.1 mm 41.2 mm 42 mm 44.9 mm 45.6 mm 45.7 mm 47.6 mm 49.3 mm 49.5 mm 49.53 mm 50.3 mm 50.8 mm 50.9 mm 52 mm 52.2 mm 52.4 mm 52.5 mm 53 mm 53.1 mm 55 mm 55.1 mm 61 mm 62 mm 63.5 mm 64 mm 64.1 mm 65 mm 66 mm 67 mm 69 mm 69.5 mm 69.9 mm 70 mm 70.5 mm 72 mm 73 mm 74 mm 74.1 mm 74.2 mm 75.2 mm 76 mm 78.7 mm 81.3 mm 87 mm 87.9 mm 88 mm 88.4 mm 88.9 mm 89 mm 89.5 mm 91 mm 91.4 mm 96 mm 97 mm 106.7 mm 109 mm 112 mm 116.8 mm
Aansluitingstype
Breedte Min 18.5 mm 19.1 mm 19.4 mm 21 mm 21.5 mm 22.2 mm 23 mm 24 mm 25 mm 25.4 mm 25.5 mm 26.7 mm 26.8 mm 27 mm 27.2 mm 27.4 mm 27.5 mm 27.9 mm 27.94 mm 28.4 mm 29 mm 29.2 mm 29.9 mm 30.3 mm 30.7 mm 33 mm 33.3 mm 33.5 mm 34.6 mm 35 mm 37 mm 38 mm 38.1 mm 39 mm 39.5 mm 42 mm 43.2 mm 45 mm 45.6 mm 46 mm 47 mm 47.5 mm 48 mm 48.3 mm 50.3 mm 51 mm 52 mm 52.5 mm 53.9 mm 54 mm 54.1 mm 54.7 mm 55.9 mm 58 mm 61 mm 63.5 mm 63.7 mm 64 mm 64.1 mm 67.5 mm Max 18.5 mm 19.1 mm 19.4 mm 21 mm 21.5 mm 22.2 mm 23 mm 24 mm 25 mm 25.4 mm 25.5 mm 26.7 mm 26.8 mm 27 mm 27.2 mm 27.4 mm 27.5 mm 27.9 mm 27.94 mm 28.4 mm 29 mm 29.2 mm 29.9 mm 30.3 mm 30.7 mm 33 mm 33.3 mm 33.5 mm 34.6 mm 35 mm 37 mm 38 mm 38.1 mm 39 mm 39.5 mm 42 mm 43.2 mm 45 mm 45.6 mm 46 mm 47 mm 47.5 mm 48 mm 48.3 mm 50.3 mm 51 mm 52 mm 52.5 mm 53.9 mm 54 mm 54.1 mm 54.7 mm 55.9 mm 58 mm 61 mm 63.5 mm 63.7 mm 64 mm 64.1 mm 67.5 mm
Uitgangsspanning 1 Min 3.3 V 5 V 5.1 V 9 V 12 V 14 V 15 V 24 V 36 V 48 V 54 V Max 3.3 V 5 V 5.1 V 9 V 12 V 14 V 15 V 24 V 36 V 48 V 54 V
Nominaal vermogen Min 1 W 2 W 3 W 4 W 4.95 W 5 W 5.04 W 5.3 W 5.5 W 6 W 6.3 W 7 W 8 W 8.25 W 8.6 W 10 W 10.05 W 10.08 W 10.2 W 10.5 W 10.8 W 11.55 W 12 W 13.2 W 13.5 W 14.85 W 15 W 15.12 W 16.5 W 16.8 W 18 W 20 W 20.4 W 21 W 21.6 W 24 W 25 W 26.4 W 30 W 30.2 W 31.2 W 36 W 40 W 45 W 45.6 W 50 W 60 W 65 W 75 W 80 W 85 W 90 W 110 W 150 W 160 W Max 1 W 2 W 3 W 4 W 4.95 W 5 W 5.04 W 5.3 W 5.5 W 6 W 6.3 W 7 W 8 W 8.25 W 8.6 W 10 W 10.05 W 10.08 W 10.2 W 10.5 W 10.8 W 11.55 W 12 W 13.2 W 13.5 W 14.85 W 15 W 15.12 W 16.5 W 16.8 W 18 W 20 W 20.4 W 21 W 21.6 W 24 W 25 W 26.4 W 30 W 30.2 W 31.2 W 36 W 40 W 45 W 45.6 W 50 W 60 W 65 W 75 W 80 W 85 W 90 W 110 W 150 W 160 W
Bedrijfstemperatuur max. Min 50 °C 60 °C 70 °C 75 °C 80 °C 85 °C 90 °C 100 °C Max 50 °C 60 °C 70 °C 75 °C 80 °C 85 °C 90 °C 100 °C
Hoogte Min 5.9 mm 11 mm 14.8 mm 15 mm 15.16 mm 15.74 mm 16 mm 16.3 mm 16.4 mm 17 mm 17.1 mm 17.5 mm 17.6 mm 17.75 mm 17.8 mm 18 mm 18.3 mm 18.5 mm 18.7 mm 19 mm 19.1 mm 19.3 mm 19.5 mm 19.7 mm 20 mm 20.1 mm 20.5 mm 21 mm 21.5 mm 21.7 mm 21.8 mm 22 mm 22.3 mm 22.4 mm 22.9 mm 23 mm 23.1 mm 23.4 mm 23.5 mm 24 mm 24.1 mm 24.4 mm 24.8 mm 24.9 mm 25 mm 25.4 mm 26 mm 26.7 mm 27 mm 27.9 mm 28 mm 28.2 mm 28.5 mm 29 mm 29.1 mm 29.2 mm 29.5 mm 30 mm 30.5 mm 32.5 mm 33.5 mm 33.6 mm 34 mm 34.2 mm 36.7 mm Max 5.9 mm 11 mm 14.8 mm 15 mm 15.16 mm 15.74 mm 16 mm 16.3 mm 16.4 mm 17 mm 17.1 mm 17.5 mm 17.6 mm 17.75 mm 17.8 mm 18 mm 18.3 mm 18.5 mm 18.7 mm 19 mm 19.1 mm 19.3 mm 19.5 mm 19.7 mm 20 mm 20.1 mm 20.5 mm 21 mm 21.5 mm 21.7 mm 21.8 mm 22 mm 22.3 mm 22.4 mm 22.9 mm 23 mm 23.1 mm 23.4 mm 23.5 mm 24 mm 24.1 mm 24.4 mm 24.8 mm 24.9 mm 25 mm 25.4 mm 26 mm 26.7 mm 27 mm 27.9 mm 28 mm 28.2 mm 28.5 mm 29 mm 29.1 mm 29.2 mm 29.5 mm 30 mm 30.5 mm 32.5 mm 33.5 mm 33.6 mm 34 mm 34.2 mm 36.7 mm
Ingangsspanning min. Min 58 V 80 V 85 V 90 V 100 V Max 58 V 80 V 85 V 90 V 100 V
Uitgangsstroom 1 Min 42 mA 63 mA 67 mA 83 mA 104 mA 105 mA 111 mA 125 mA 133 mA 143 mA 167 mA 200 mA 208 mA 210 mA 220 mA 222 mA 230 mA 250 mA 286 mA 292 mA 300 mA 313 mA 330 mA 333 mA 360 mA 400 mA 407 mA 410 mA 416 mA 417 mA 420 mA 440 mA 444 mA 450 mA 466 mA 500 mA 520 mA 550 mA 560 mA 583 mA 600 mA 625 mA 630 mA 650 mA 660 mA 666 mA 667 mA 670 mA 700 mA 722 mA 800 mA 820 mA 830 mA 833 mA 840 mA 850 mA 870 mA 900 mA 910 mA 940 mA 1 A 1.04 A 1.05 A 1.1 A 1.11 A 1.12 A 1.2 A 1.25 A 1.26 A 1.3 A 1.32 A 1.33 A 1.36 A 1.4 A 1.5 A 1.51 A 1.52 A 1.56 A 1.6 A 1.66 A 1.67 A 1.7 A 1.8 A 1.81 A 1.88 A 1.9 A 2 A 2.08 A 2.1 A 2.17 A 2.2 A 2.22 A 2.3 A 2.4 A 2.5 A 2.6 A 2.66 A 2.67 A 2.7 A 2.71 A 2.96 A 3 A 3.12 A 3.3 A 3.33 A 3.34 A 3.5 A 3.6 A 3.75 A 3.8 A 3.92 A 4 A 4.16 A 4.17 A 4.33 A 4.34 A 4.4 A 4.44 A 4.5 A 4.55 A 4.58 A 4.67 A 5 A 5.42 A 5.67 A 6 A 6.25 A 6.5 A 6.66 A 6.67 A 6.7 A 6.9 A 7.33 A 8 A 9.1 A 9.17 A 10 A 10.66 A 13.3 A Max 42 mA 63 mA 67 mA 83 mA 104 mA 105 mA 111 mA 125 mA 133 mA 143 mA 167 mA 200 mA 208 mA 210 mA 220 mA 222 mA 230 mA 250 mA 286 mA 292 mA 300 mA 313 mA 330 mA 333 mA 360 mA 400 mA 407 mA 410 mA 416 mA 417 mA 420 mA 440 mA 444 mA 450 mA 466 mA 500 mA 520 mA 550 mA 560 mA 583 mA 600 mA 625 mA 630 mA 650 mA 660 mA 666 mA 667 mA 670 mA 700 mA 722 mA 800 mA 820 mA 830 mA 833 mA 840 mA 850 mA 870 mA 900 mA 910 mA 940 mA 1 A 1.04 A 1.05 A 1.1 A 1.11 A 1.12 A 1.2 A 1.25 A 1.26 A 1.3 A 1.32 A 1.33 A 1.36 A 1.4 A 1.5 A 1.51 A 1.52 A 1.56 A 1.6 A 1.66 A 1.67 A 1.7 A 1.8 A 1.81 A 1.88 A 1.9 A 2 A 2.08 A 2.1 A 2.17 A 2.2 A 2.22 A 2.3 A 2.4 A 2.5 A 2.6 A 2.66 A 2.67 A 2.7 A 2.71 A 2.96 A 3 A 3.12 A 3.3 A 3.33 A 3.34 A 3.5 A 3.6 A 3.75 A 3.8 A 3.92 A 4 A 4.16 A 4.17 A 4.33 A 4.34 A 4.4 A 4.44 A 4.5 A 4.55 A 4.58 A 4.67 A 5 A 5.42 A 5.67 A 6 A 6.25 A 6.5 A 6.66 A 6.67 A 6.7 A 6.9 A 7.33 A 8 A 9.1 A 9.17 A 10 A 10.66 A 13.3 A
Uitgangstype
Ingangsspanning max. Min 264 V 265 V 277 V 305 V Max 264 V 265 V 277 V 305 V
4 uitgangen Min 1 2 3 Max 1 2 3
Bedrijfstemperatuur min. Min -40 °C -35 °C -30 °C -25 °C -20 °C -10 °C 0 °C Max -40 °C -35 °C -30 °C -25 °C -20 °C -10 °C 0 °C
Efficiëntie Min 63 % 65 % 66 % 67 % 68 % 69 % 70 % 71 % 72 % 73 % 74 % 75 % 76 % 77 % 78 % 79 % 80 % 81 % 81.5 % 82 % 83 % 83.5 % 84 % 85 % 85.5 % 86 % 86.5 % 87 % 87.5 % 88 % 88.5 % 89 % 89.5 % 90 % 91 % 91.5 % 92 % 92.5 % 93 % 94 % Max 63 % 65 % 66 % 67 % 68 % 69 % 70 % 71 % 72 % 73 % 74 % 75 % 76 % 77 % 78 % 79 % 80 % 81 % 81.5 % 82 % 83 % 83.5 % 84 % 85 % 85.5 % 86 % 86.5 % 87 % 87.5 % 88 % 88.5 % 89 % 89.5 % 90 % 91 % 91.5 % 92 % 92.5 % 93 % 94 %
Garantie Min 2 jaar 3 jaar 5 jaar Max 2 jaar 3 jaar 5 jaar
MTBF Min 100000 h 125000 h 160000 h 200000 h 250000 h 280000 h 300000 h 320000 h 330000 h 350000 h 360000 h 400000 h 430000 h 450000 h 500000 h 593300 h 600000 h 628000 h 666000 h 778900 h 970300 h 1120000 h 1200000 h 1210000 h 1226000 h 1494000 h 1495800 h 1500000 h 1514810 h 1530140 h 1670000 h 1691000 h 1694280 h 1799500 h 1800000 h 1960000 h 1960200 h 2137600 h 2238000 h 2602000 h 3010000 h 3100000 h 3200000 h 3219000 h 3300000 h 3400000 h 5747627 h 6325800 h 6433300 h 6451100 h 7319800 h 7713000 h 7784121 h 8202502 h 9314100 h 9337300 h 10656200 h 10762800 h 13571400 h 14416059 h Max 100000 h 125000 h 160000 h 200000 h 250000 h 280000 h 300000 h 320000 h 330000 h 350000 h 360000 h 400000 h 430000 h 450000 h 500000 h 593300 h 600000 h 628000 h 666000 h 778900 h 970300 h 1120000 h 1200000 h 1210000 h 1226000 h 1494000 h 1495800 h 1500000 h 1514810 h 1530140 h 1670000 h 1691000 h 1694280 h 1799500 h 1800000 h 1960000 h 1960200 h 2137600 h 2238000 h 2602000 h 3010000 h 3100000 h 3200000 h 3219000 h 3300000 h 3400000 h 5747627 h 6325800 h 6433300 h 6451100 h 7319800 h 7713000 h 7784121 h 8202502 h 9314100 h 9337300 h 10656200 h 10762800 h 13571400 h 14416059 h
Rimpel en geluid (%) Min 0.5 % 0.7 % 1 % 1.3 % 1.5 % 1.8 % 2.5 % Max 0.5 % 0.7 % 1 % 1.3 % 1.5 % 1.8 % 2.5 %
Rimpel en geluid (V) Min 40 mV 50 mV 60 mV 70 mV 80 mV 100 mV 120 mV 140 mV 150 mV 160 mV 180 mV 195 mV 200 mV 240 mV 250 mV 300 mV 360 mV 480 mV 540 mV Max 40 mV 50 mV 60 mV 70 mV 80 mV 100 mV 120 mV 140 mV 150 mV 160 mV 180 mV 195 mV 200 mV 240 mV 250 mV 300 mV 360 mV 480 mV 540 mV