245678 - YL50 Series Blue Beacon-Sounder Combination, IP66115 VWall112 dB Blauw
Afbeelding is alleen ter illustratie. Raadpleeg de productbeschrijving.
245678 - YL50 Series Blue Beacon-Sounder Combination, IP66115 VWall112 dB Blauw
Selecteer kenmerken en klik op zoeken om andere producten te vinden die overeenkomen met uw specificatie
Wetgeving en naleving
Artikelinformatie
Current Consumption: 130 mA Current Type: AC/DC Hazardous Area Certification: No Housing Material: ABS FR UL94 5VB IP Rating: IP66 Lens Colour: Blue Light Effect: Flashing Maximum Operating Temperature: 70 °C Maximum Sound Level: 112 dB Maximum Supply Voltage: 115 V Minimum Operating Temperature: -35 °C Mount Type: Wall Number of Tones: 32 Product Type: Beacon-Sounder Combination Series: YL50 Sound Level at 1m: 112 dB Standards/Approvals: Merchant Shipping (Marine Equipment) Regulations EN 54-3:2014 incl. A1:2019|Marine Equipment Directive MED Regulations EN 54-3:2014 incl. A1:2019 IEC 60092-504:2016 IEC 60533:2015 Module B (BSI/MED/3.53/756093) Module D (BSI/MED/PC/756095)|IEC 60533:2015 Module B (BSI/UK/3.53/738807) Module D (BSI/UK/PC/738808)|IEC 60092-504:2016
